Part Details for CD74HC4094PWRG3 by Texas Instruments
Overview of CD74HC4094PWRG3 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HC4094PWRG3
CD74HC4094PWRG3 CAD Models
CD74HC4094PWRG3 Part Data Attributes
|
CD74HC4094PWRG3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4094PWRG3
Texas Instruments
HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 295 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm |
Alternate Parts for CD74HC4094PWRG3
This table gives cross-reference parts and alternative options found for CD74HC4094PWRG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4094PWRG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC4094PW | High speed CMOS Logic 8-stage shift-and-store bus register with 3-stage outputs 16-TSSOP -55 to 125 | Texas Instruments | CD74HC4094PWRG3 vs CD74HC4094PW |
CD74HC4094PWRG4 | High speed CMOS Logic 8-stage shift-and-store bus register with 3-stage outputs 16-TSSOP -55 to 125 | Texas Instruments | CD74HC4094PWRG3 vs CD74HC4094PWRG4 |
74HC4094PW-Q100 | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | Nexperia | CD74HC4094PWRG3 vs 74HC4094PW-Q100 |
935188490112 | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | Nexperia | CD74HC4094PWRG3 vs 935188490112 |
CD74HC4094PWRE4 | High speed CMOS Logic 8-stage shift-and-store bus register with 3-stage outputs 16-TSSOP -55 to 125 | Texas Instruments | CD74HC4094PWRG3 vs CD74HC4094PWRE4 |
74HC4094PW | Serial In Parallel Out | Nexperia | CD74HC4094PWRG3 vs 74HC4094PW |
74HC4094PW-Q100J | 74HC4094-Q100; 74HCT4094-Q100 - 8-stage shift-and-store bus register@en-us TSSOP 16-Pin | Nexperia | CD74HC4094PWRG3 vs 74HC4094PW-Q100J |
CD74HC4094PWE4 | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | CD74HC4094PWRG3 vs CD74HC4094PWE4 |
CD74HC4094PWT | High Speed CMOS Logic 8-Stage Shift-and-Store Bus Register with 3-Stage Outputs 16-TSSOP -55 to 125 | Texas Instruments | CD74HC4094PWRG3 vs CD74HC4094PWT |
74HC4094PW,118 | 74HC4094; 74HCT4094 - 8-stage shift-and-store bus register@en-us TSSOP 16-Pin | Nexperia | CD74HC4094PWRG3 vs 74HC4094PW,118 |