Part Details for CD74HC4094EE4 by Texas Instruments
Overview of CD74HC4094EE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HC4094EE4
CD74HC4094EE4 CAD Models
CD74HC4094EE4 Part Data Attributes
|
CD74HC4094EE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4094EE4
Texas Instruments
HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, PDIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PARALLEL OUTPUT IS LATCHED; SERIAL OUTPUT LATCHED WITH SHIFT CLOCK ALSO AVAILABLE | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 295 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 24 MHz |
Alternate Parts for CD74HC4094EE4
This table gives cross-reference parts and alternative options found for CD74HC4094EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4094EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC4094E | SERIAL IN PARALLEL OUT SHIFT REGISTER | Intersil Corporation | CD74HC4094EE4 vs CD74HC4094E |
CD54HC4094F | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 | Harris Semiconductor | CD74HC4094EE4 vs CD54HC4094F |
CD54HC4094F3A | IC,SHIFT REGISTER,HC-CMOS,DIP,16PIN,CERAMIC | Intersil Corporation | CD74HC4094EE4 vs CD54HC4094F3A |
CD54HC4094F3A | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 | Harris Semiconductor | CD74HC4094EE4 vs CD54HC4094F3A |
M54HC4094F1 | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | CD74HC4094EE4 vs M54HC4094F1 |
CD74HC4094EX | IC,SHIFT REGISTER,HC-CMOS,DIP,16PIN,PLASTIC | Intersil Corporation | CD74HC4094EE4 vs CD74HC4094EX |
CD74HC4094E96 | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Intersil Corporation | CD74HC4094EE4 vs CD74HC4094E96 |
CD74HC4094E | Logic Circuit | Thomson Consumer Electronics | CD74HC4094EE4 vs CD74HC4094E |
DV74HC4094N | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDIP16, PLASTIC, DIP-16 | avg Semiconductors | CD74HC4094EE4 vs DV74HC4094N |
CD74HC4094EX | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDIP16 | Harris Semiconductor | CD74HC4094EE4 vs CD74HC4094EX |