CD74HC4066MX
RCA
Description: SPST, 4 Func, CMOS, PDSO14

Overview of CD74HC4066MX by RCA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Automotive

CAD Models for CD74HC4066MX by RCA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74HC4066MX by RCA

CD74HC4066MX
RCA
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RCA SOLID STATE
Package Description
SOP, SOP14,.25
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog IC - Other Type
SPST
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Normal Position
NO
Number of Functions
4
Number of Terminals
14
On-state Resistance-Max (Ron)
118 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Surface Mount
YES
Switch-on Time-Max
20 ns
Switching
MAKE-BEFORE-BREAK
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. CD74HC4066MX
    RCA
    SPST, 4 Func, CMOS, PDSO14
    VS

Alternate Parts for CD74HC4066MX

This table gives cross-reference parts and alternative options found for CD74HC4066MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4066MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74HC4066M SGL POLE SGL THROW SWITCH Intersil Corporation CD74HC4066MX vs CD74HC4066M
CD74HC4066M96E4 12-V, 1:1 (SPST), (SPST), 4-channel analog switch 14-SOIC -55 to 125 Texas Instruments CD74HC4066MX vs CD74HC4066M96E4
CD74HC4066MTG4 QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments CD74HC4066MX vs CD74HC4066MTG4
CD74HC4066M96G4 High Speed CMOS Logic Quad Bilateral Switches 14-SOIC -55 to 125 Texas Instruments CD74HC4066MX vs CD74HC4066M96G4
CD74HC4066ME4 12-V, 1:1 (SPST), (SPST), 4-channel analog switch 14-SOIC -55 to 125 Texas Instruments CD74HC4066MX vs CD74HC4066ME4
CD74HC4066M 12-V, 1:1 (SPST), (SPST), 4-channel analog switch 14-SOIC -55 to 125 Texas Instruments CD74HC4066MX vs CD74HC4066M
Part Number Description Manufacturer Compare
CD74HC4066MTG4 QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments CD74HC4066MX vs CD74HC4066MTG4
CD74HC4066PWTE4 High Speed CMOS Logic Quad Bilateral Switches 14-TSSOP -55 to 125 Texas Instruments CD74HC4066MX vs CD74HC4066PWTE4
CD74HC4066EX IC,ANALOG SWITCH,QUAD,SPST,HC-CMOS,DIP,14PIN,PLASTIC Intersil Corporation CD74HC4066MX vs CD74HC4066EX
CD74HC4066PW 12-V, 1:1 (SPST), (SPST), 4-channel analog switch 14-TSSOP -55 to 125 Texas Instruments CD74HC4066MX vs CD74HC4066PW
CD74HC4066EX SPST, 4 Func, 1 Channel, CMOS, PDIP14 Harris Semiconductor CD74HC4066MX vs CD74HC4066EX
CD74HC4066EE4 12-V, 1:1 (SPST), (SPST), 4-channel analog switch 14-PDIP -55 to 125 Texas Instruments CD74HC4066MX vs CD74HC4066EE4
CD74HC4066M96G4 High Speed CMOS Logic Quad Bilateral Switches 14-SOIC -55 to 125 Texas Instruments CD74HC4066MX vs CD74HC4066M96G4
CD74HC4066PWRE4 QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments CD74HC4066MX vs CD74HC4066PWRE4
CD74HC4066PWRG4 High Speed CMOS Logic Quad Bilateral Switches 14-TSSOP -55 to 125 Texas Instruments CD74HC4066MX vs CD74HC4066PWRG4
CD74HC4066ME4 12-V, 1:1 (SPST), (SPST), 4-channel analog switch 14-SOIC -55 to 125 Texas Instruments CD74HC4066MX vs CD74HC4066ME4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HC4066MX by RCA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HC4066MX by RCA

Select Manufacturer
Which Manufacturer of CD74HC4066MX would you like to use for your alert(s)?
  • Please alert me when CD74HC4066MX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HC4066MX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HC4066MX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HC4066MX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HC4066MX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HC4066MX by RCA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: