Part Details for CD74HC4066E by Intersil Corporation
Overview of CD74HC4066E by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Part Details for CD74HC4066E
CD74HC4066E CAD Models
CD74HC4066E Part Data Attributes:
|
CD74HC4066E
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD74HC4066E
Intersil Corporation
SGL POLE SGL THROW SWITCH
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | DIP-14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
On-state Resistance-Max (Ron) | 142 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switch-on Time-Max | 20 ns | |
Switching | MAKE-BEFORE-BREAK | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for CD74HC4066E
This table gives cross-reference parts and alternative options found for CD74HC4066E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4066E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC4066E | 12-V, 1:1 (SPST), (SPST), 4-channel analog switch 14-PDIP -55 to 125 | Texas Instruments | CD74HC4066E vs CD74HC4066E |
CD74HC4066EX | SPST, 4 Func, 1 Channel, CMOS, PDIP14 | Harris Semiconductor | CD74HC4066E vs CD74HC4066EX |
CD74HC4066EX | IC,ANALOG SWITCH,QUAD,SPST,HC-CMOS,DIP,14PIN,PLASTIC | Intersil Corporation | CD74HC4066E vs CD74HC4066EX |