Part Details for CD74HC4066E by Harris Semiconductor
Overview of CD74HC4066E by Harris Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Education and Research
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Communication and Networking
Price & Stock for CD74HC4066E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 528 |
|
RFQ | ||
|
Quest Components | Analog Switch, Quad, SPST, 14 Pin, Plastic, DIP | 103 |
|
$0.3850 / $0.5775 | Buy Now |
|
Quest Components | Analog Switch, Quad, SPST, 14 Pin, Plastic, DIP | 1914 |
|
$0.1820 / $0.7000 | Buy Now |
|
Quest Components | Analog Switch, Quad, SPST, 14 Pin, Plastic, DIP | 18 |
|
$0.7028 / $0.8785 | Buy Now |
|
Quest Components | Analog Switch, Quad, SPST, 14 Pin, Plastic, DIP | 40 |
|
$0.5775 / $0.9625 | Buy Now |
Part Details for CD74HC4066E
CD74HC4066E CAD Models
CD74HC4066E Part Data Attributes:
|
CD74HC4066E
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HC4066E
Harris Semiconductor
SPST, 4 Func, 1 Channel, CMOS, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
On-state Resistance-Max (Ron) | 142 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | NO | |
Switch-on Time-Max | 20 ns | |
Switching | MAKE-BEFORE-BREAK | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |