Part Details for CD74HC4059EE4 by Texas Instruments
Overview of CD74HC4059EE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CD74HC4059EE4
CD74HC4059EE4 CAD Models
CD74HC4059EE4 Part Data Attributes
|
CD74HC4059EE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4059EE4
Texas Instruments
High Speed CMOS Logic CMOS Programmable Divide-by-N Counter 24-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PROGRAMMABLE TO DIVIDE INPUT BY 3-15999 | |
Count Direction | DOWN | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e4 | |
Length | 31.75 mm | |
Load/Preset Input | YES | |
Logic IC Type | DIVIDE BY N COUNTER | |
Max Frequency@Nom-Sup | 18000000 Hz | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 15.24 mm | |
fmax-Min | 21 MHz |
Alternate Parts for CD74HC4059EE4
This table gives cross-reference parts and alternative options found for CD74HC4059EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4059EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HC4059F3A | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED DOWN DIVIDE BYN COUNTER, CDIP24, CERAMIC, DIP-24 | Texas Instruments | CD74HC4059EE4 vs CD54HC4059F3A |
CD74HC4059EN | Divide By N Counter, HC/UH Series, Asynchronous, Positive Edge Triggered, 1-Bit, Bidirectional, CMOS, PDIP24 | Harris Semiconductor | CD74HC4059EE4 vs CD74HC4059EN |
CD54HC4059F3A | Divide By N Counter, HC/UH Series, Asynchronous, Positive Edge Triggered, 1-Bit, Down Direction, CMOS, CDIP24 | Harris Semiconductor | CD74HC4059EE4 vs CD54HC4059F3A |
CD74HC4059E | High Speed CMOS Logic CMOS Programmable Divide-by-N Counter 24-PDIP -55 to 125 | Texas Instruments | CD74HC4059EE4 vs CD74HC4059E |
5962-8944501JX | Divide By N Counter, HC/UH Series, Asynchronous, Positive Edge Triggered, 1-Bit, Bidirectional, CMOS, CDIP24 | Harris Semiconductor | CD74HC4059EE4 vs 5962-8944501JX |
CD54HC4059F/3 | HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 1-BIT DOWN DIVIDE BYN COUNTER, CDIP24 | Intersil Corporation | CD74HC4059EE4 vs CD54HC4059F/3 |