-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 2:1 (SPDT) 3-channel analog switch 16-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2071
|
Newark | Ic, 74Hc, Multiplexer, Tssop16, Multiplexer Configuration:2:1, No. Of Circuits:3Circuits, On State Resistance Max:130Ohm, Supply Voltage Range:2V To 6V, Analogue Multiplexer Case:Tssop, No. Of Pins:16Pins, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC4053PW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2600 / $1.7300 | Buy Now |
DISTI #
296-25997-5-ND
|
DigiKey | IC SWITCH SPDTX3 130OHM 16TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
878 In Stock |
|
$0.7273 / $1.2600 | Buy Now |
DISTI #
595-CD74HC4053PW
|
Mouser Electronics | Multiplexer Switch ICs High Speed CMOS 3 2-Channel Analog RoHS: Compliant | 1521 |
|
$0.5970 / $1.2600 | Buy Now |
|
Bristol Electronics | 824 |
|
RFQ | ||
|
Bristol Electronics | 340 |
|
RFQ | ||
|
Quest Components | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16 | 28 |
|
$0.6000 / $1.0000 | Buy Now |
|
Rochester Electronics | CD74HC4053 High-speed CMOS triple 2-channel analog multiplexer & demultiplexer RoHS: Compliant Status: Active Min Qty: 1 | 90 |
|
$0.4698 / $0.5527 | Buy Now |
|
Ameya Holding Limited | IC: digital, demultiplexer/multiplexer, SMD, TSSOP16, Series: HC | 2610 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 598 |
|
RFQ | |
|
Chip1Cloud | High Speed CMOS Logic Analog Multiplexers/Demultiplexers | 2010 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4053PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4053PW
Texas Instruments
5-V, 2:1 (SPDT) 3-channel analog switch 16-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Bandwidth-Nom | 180 MHz | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 64 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 270 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 315 ns | |
Switch-on Time-Max | 330 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CD74HC4053PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4053PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74HC4053AFT | IC 6-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-16, Multiplexer or Switch | Toshiba America Electronic Components | CD74HC4053PW vs TC74HC4053AFT |
MC74HC4053DTR2 | TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16 | Motorola Mobility LLC | CD74HC4053PW vs MC74HC4053DTR2 |
CD74HC4053PWG4 | High Speed CMOS Triple 2-Channel Analog Multiplexers/Demultiplexers 16-TSSOP -55 to 125 | Texas Instruments | CD74HC4053PW vs CD74HC4053PWG4 |
CD74HC4053PWE4 | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | CD74HC4053PW vs CD74HC4053PWE4 |
MC74HC4053ADTR2 | TRIPLE 2-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, TSSOP-16 | onsemi | CD74HC4053PW vs MC74HC4053ADTR2 |
MM74HC4053MTC | Differential Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | CD74HC4053PW vs MM74HC4053MTC |
935186940112 | IC TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOT-403-1, TSSOP-16, Multiplexer or Switch | NXP Semiconductors | CD74HC4053PW vs 935186940112 |
MC74HC4053DT | TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16 | Rochester Electronics LLC | CD74HC4053PW vs MC74HC4053DT |
MC74HC4053ADTR2G | Analog Multiplexer/Demultiplexer (Mux/Demux), TSSOP-16, 2500-REEL | onsemi | CD74HC4053PW vs MC74HC4053ADTR2G |
MC74HC4053ADTG | TRIPLE 2-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-16 | Rochester Electronics LLC | CD74HC4053PW vs MC74HC4053ADTG |