Signal Circuits
CD74HC4053NSRG4
Texas Instruments
Description: TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, SOP-16

Overview of CD74HC4053NSRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Industrial Automation Telecommunications Automotive Consumer Electronics Education and Research Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for CD74HC4053NSRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD74HC4053NSRG4 by Texas Instruments

CD74HC4053NSRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.3
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO OPERATES WITH 2V TO 10V (VCC-VEE) SUPPLY
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
10.2 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-6 V
Neg Supply Voltage-Min (Vsup)
Neg Supply Voltage-Nom (Vsup)
-4.5 V
Number of Channels
2
Number of Functions
3
Number of Terminals
16
Off-state Isolation-Nom
64 dB
On-state Resistance Match-Nom
5 Ω
On-state Resistance-Max (Ron)
130 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Signal Current-Max
0.025 A
Supply Current-Max (Isup)
0.32 mA
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Switch-off Time-Max
29 ns
Switch-on Time-Max
31 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. CD74HC4053NSRG4
    Texas Instruments
    TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, SOP-16
    VS

Alternate Parts for CD74HC4053NSRG4

This table gives cross-reference parts and alternative options found for CD74HC4053NSRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4053NSRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74HC4053AFELG TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 Rochester Electronics LLC CD74HC4053NSRG4 vs MC74HC4053AFELG
MC74HC4053AFG TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 onsemi CD74HC4053NSRG4 vs MC74HC4053AFG
MC74HC4053AFR2 TRIPLE 2-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, PLASTIC, SOIC-16 onsemi CD74HC4053NSRG4 vs MC74HC4053AFR2
MC74HC4053AF TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 onsemi CD74HC4053NSRG4 vs MC74HC4053AF
MC74HC4053AFEL TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 onsemi CD74HC4053NSRG4 vs MC74HC4053AFEL
TC74HC4053AF IC 6-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-16, Multiplexer or Switch Toshiba America Electronic Components CD74HC4053NSRG4 vs TC74HC4053AF
MC74HC4053AF TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 Rochester Electronics LLC CD74HC4053NSRG4 vs MC74HC4053AF
MC74HC4053AFELG TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 onsemi CD74HC4053NSRG4 vs MC74HC4053AFELG
Part Number Description Manufacturer Compare
CD74HC4053PWR 5-V, 2:1 (SPDT) 3-channel analog switch 16-TSSOP -55 to 125 Texas Instruments CD74HC4053NSRG4 vs CD74HC4053PWR
MC74HC4053ADWR2 TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 onsemi CD74HC4053NSRG4 vs MC74HC4053ADWR2
NJU4052BD Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP16, Nisshinbo Micro Devices CD74HC4053NSRG4 vs NJU4052BD
MAX4066EPD SPST, 4 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 Maxim Integrated Products CD74HC4053NSRG4 vs MAX4066EPD
MAX4053ACSE+T SPDT, 3 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012C, SOIC-16 Maxim Integrated Products CD74HC4053NSRG4 vs MAX4053ACSE+T
CD4053BM96E4 20-V, 2:1 (SPDT), 3-channel analog multiplexer with logic-level conversion 16-SOIC -55 to 125 Texas Instruments CD74HC4053NSRG4 vs CD4053BM96E4
MAX4612EUD+ Low-Voltage, Quad, SPST CMOS Analog Switches, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C Analog Devices Inc CD74HC4053NSRG4 vs MAX4612EUD+
MAX4052AESE+T Low-Voltage, CMOS Analog Multiplexers/Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc CD74HC4053NSRG4 vs MAX4052AESE+T
CD54HCT4053F3A TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP16 Intersil Corporation CD74HC4053NSRG4 vs CD54HCT4053F3A
MAX4620EUD SPST, 4 Func, 1 Channel, CMOS, PDSO14, 4.40 MM, 0.65 MM PITCH, MO-153AB, TSSOP-14 Maxim Integrated Products CD74HC4053NSRG4 vs MAX4620EUD

Related Parts for CD74HC4053NSRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HC4053NSRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HC4053NSRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of CD74HC4053NSRG4 would you like to use for your alert(s)?
  • Please alert me when CD74HC4053NSRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HC4053NSRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HC4053NSRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HC4053NSRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HC4053NSRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HC4053NSRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: