-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 4:1 differential, 1-channel analog mutliplexer 16-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T4997
|
Newark | Analog Mux/Dmux, Dual 4 X 1, Tssop16, Multiplexer Configuration:4:1, No. Of Circuits:2Circuits, On State Resistance Max:130Ohm, Supply Voltage Range:2V To 6V, Analogue Multiplexer Case:Tssop, No. Of Pins:16Pins, Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC4052PWR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2120 | Buy Now |
DISTI #
29AH3622
|
Newark | Analog Mux/Dmux, Dual 4 X 1, Tssop16, Mu, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC4052PWR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3480 / $0.4680 | Buy Now |
DISTI #
296-17619-1-ND
|
DigiKey | IC SWITCH SP4TX2 130OHM 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
41 In Stock |
|
$0.1151 / $0.4500 | Buy Now |
DISTI #
595-CD74HC4052PWR
|
Mouser Electronics | Multiplexer Switch ICs Hi-Spd CMOS Anlg Mltplxr/Demltplxr RoHS: Compliant | 958 |
|
$0.1400 / $0.4500 | Buy Now |
|
Bristol Electronics | 1465 |
|
RFQ | ||
|
Bristol Electronics | 709 |
|
RFQ | ||
|
Bristol Electronics | 83 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 1210 |
|
$0.1575 / $0.5625 | Buy Now |
|
Quest Components | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16 | 1000 |
|
$0.1566 / $0.2937 | Buy Now |
|
Quest Components | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16 | 968 |
|
$0.1950 / $0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4052PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4052PWR
Texas Instruments
5-V, 4:1 differential, 1-channel analog mutliplexer 16-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Bandwidth-Nom | 200 MHz | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 270 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 375 ns | |
Switch-on Time-Max | 490 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CD74HC4052PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4052PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC4052PW | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Multiplexer or Switch | NXP Semiconductors | CD74HC4052PWR vs 74HC4052PW |
CD74HC4052PWTE4 | High Speed CMOS Differential 4-Channel Analog Multiplexer/Demultiplexer 16-TSSOP -55 to 125 | Texas Instruments | CD74HC4052PWR vs CD74HC4052PWTE4 |
MC74HC4052DT | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16 | Motorola Mobility LLC | CD74HC4052PWR vs MC74HC4052DT |
MM74HC4052MTCX_NL | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | CD74HC4052PWR vs MM74HC4052MTCX_NL |
CD74HC4052PWT | 5-V, 4:1 differential, 1-channel analog mutliplexer 16-TSSOP -55 to 125 | Texas Instruments | CD74HC4052PWR vs CD74HC4052PWT |
MC74HC4052ADTR2G | Analog Multiplexer/Demultiplexer (Mux/Demux), TSSOP-16, 2500-REEL | onsemi | CD74HC4052PWR vs MC74HC4052ADTR2G |
MC74HC4052DT | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, PLASTIC, TSSOP-16 | Rochester Electronics LLC | CD74HC4052PWR vs MC74HC4052DT |
935187490112 | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16 | Nexperia | CD74HC4052PWR vs 935187490112 |
935187490112 | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16, Multiplexer or Switch | NXP Semiconductors | CD74HC4052PWR vs 935187490112 |
MM74HC4052MTC | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | CD74HC4052PWR vs MM74HC4052MTC |