Part Details for CD74HC4052M by Harris Semiconductor
Overview of CD74HC4052M by Harris Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for CD74HC4052M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 144 |
|
RFQ | ||
|
Quest Components | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16 | 115 |
|
$0.3465 / $0.7700 | Buy Now |
|
Quest Components | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16 | 35 |
|
$0.4698 / $0.7830 | Buy Now |
|
Rochester Electronics | CD74HC4052 High-speed CMOS differential 4-channel analog multiplexer & demultiplexer RoHS: Compliant Status: Active Min Qty: 1 | 340 |
|
$0.5886 / $0.6925 | Buy Now |
|
Velocity Electronics | Our Stock | 210 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 48 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for CD74HC4052M
CD74HC4052M CAD Models
CD74HC4052M Part Data Attributes
|
CD74HC4052M
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HC4052M
Harris Semiconductor
Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 180 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.32 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 325 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |