Part Details for CD74HC4052E by Harris Semiconductor
Results Overview of CD74HC4052E by Harris Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC4052E Information
CD74HC4052E by Harris Semiconductor is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HC4052E | Texas Instruments | High-speed CMOS differential 4-channel analog multiplexer & demultiplexer 16-PDIP -55 to 125 |
Price & Stock for CD74HC4052E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,ANALOG MUX,SINGLE,4-CHANNEL,HC-CMOS,DIP,16PIN,PLASTIC | 856 |
|
$0.2400 / $0.6000 | Buy Now |
|
Quest Components | IC,ANALOG MUX,SINGLE,4-CHANNEL,HC-CMOS,DIP,16PIN,PLASTIC | 321 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | IC,ANALOG MUX,SINGLE,4-CHANNEL,HC-CMOS,DIP,16PIN,PLASTIC | 209 |
|
$0.2835 / $0.9450 | Buy Now |
|
Quest Components | IC,ANALOG MUX,SINGLE,4-CHANNEL,HC-CMOS,DIP,16PIN,PLASTIC | 20 |
|
$0.7560 / $0.9450 | Buy Now |
Part Details for CD74HC4052E
CD74HC4052E CAD Models
CD74HC4052E Part Data Attributes
|
CD74HC4052E
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HC4052E
Harris Semiconductor
Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP16
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 180 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.32 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 325 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HC4052E
This table gives cross-reference parts and alternative options found for CD74HC4052E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4052E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8855601EA | Harris Semiconductor | Check for Price | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 | CD74HC4052E vs 5962-8855601EA |
MC74HC4052N | Rochester Electronics LLC | Check for Price | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | CD74HC4052E vs MC74HC4052N |
74HC4052NB | NXP Semiconductors | Check for Price | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, Multiplexer or Switch | CD74HC4052E vs 74HC4052NB |
MC74HC4052ANG | onsemi | Check for Price | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-16 | CD74HC4052E vs MC74HC4052ANG |
CD74HC4052E | Texas Instruments | Check for Price | 5V, 4:1 differential 2-channel analog multiplexer 16-PDIP -55 to 125 | CD74HC4052E vs CD74HC4052E |
MM74HC4052N | Fairchild Semiconductor Corporation | Check for Price | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | CD74HC4052E vs MM74HC4052N |
CD54HC4052F3A | Texas Instruments | Check for Price | High Speed CMOS Logic Analog Multiplexers/Demultiplexers 16-CDIP -55 to 125 | CD74HC4052E vs CD54HC4052F3A |
CD74HC4052EE4 | Texas Instruments | Check for Price | High Speed CMOS Differential 4-Channel Analog Multiplexer/Demultiplexer 16-PDIP -55 to 125 | CD74HC4052E vs CD74HC4052EE4 |
5962-8855601EX | Texas Instruments | Check for Price | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16, CERDIP-16 | CD74HC4052E vs 5962-8855601EX |
5962-8855601EA | Intersil Corporation | Check for Price | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16 | CD74HC4052E vs 5962-8855601EA |