-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 5-V, 8:1, 1-channel analog mutliplexer 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74HC4051QM96G4Q1-ND
|
DigiKey | IC MUX 8:1 130OHM 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
4468 In Stock |
|
$0.2800 | Buy Now |
DISTI #
296-24701-1-ND
|
DigiKey | IC MUX 8:1 130OHM 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2277 In Stock |
|
$0.2437 / $0.7300 | Buy Now |
DISTI #
595-74HC4051QM96G4Q1
|
Mouser Electronics | Multiplexer Switch ICs 8Ch ANALOG MUX/DEMUX RoHS: Compliant | 123 |
|
$0.2430 / $0.7300 | Buy Now |
|
Bristol Electronics | 922 |
|
RFQ | ||
|
Quest Components | SINGLE-ENDED MULTIPLEXER, 1 FUNC, 1 CHANNEL, CMOS, PDSO16 | 3 |
|
$0.7500 | Buy Now |
|
Rochester Electronics | CD74HC4051-Q1 Automotive catalog high-speed CMOS logic analog multiplexer & demultiplexer RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 4468 |
|
$0.2393 / $0.2815 | Buy Now |
|
Ameya Holding Limited | IC MUX/DEMUX 8X1 16SOIC | 9980 |
|
RFQ | |
|
Win Source Electronics | IC MUX/DEMUX 8X1 16SOIC | 52510 |
|
$0.5660 / $0.8490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4051QM96G4Q1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4051QM96G4Q1
Texas Instruments
Automotive 5-V, 8:1, 1-channel analog mutliplexer 16-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATE WITH 2V TO 10V (VCC-VEE) SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Bandwidth-Nom | 180 MHz | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 130 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.32 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 340 ns | |
Switch-on Time-Max | 340 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HC4051QM96G4Q1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4051QM96G4Q1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4610ASD+ | SPST, 4 Func, 1 Channel, CMOS, PDSO14, ROHS COMPLIANT, SOIC-14 | Maxim Integrated Products | CD74HC4051QM96G4Q1 vs MAX4610ASD+ |
MAX4611ASD | SPST, 4 Func, 1 Channel, CMOS, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 | Maxim Integrated Products | CD74HC4051QM96G4Q1 vs MAX4611ASD |
MAX4051MJE | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Maxim Integrated Products | CD74HC4051QM96G4Q1 vs MAX4051MJE |
CD4016BMSH | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, UUC14 | Intersil Corporation | CD74HC4051QM96G4Q1 vs CD4016BMSH |
MAX4051AEEE+ | Low-Voltage, CMOS Analog Multiplexers/Switches, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | CD74HC4051QM96G4Q1 vs MAX4051AEEE+ |
MAX4610CUD+ | SPST, 4 Func, 1 Channel, CMOS, PDSO14, ROHS COMPLIANT, TSSOP-14 | Maxim Integrated Products | CD74HC4051QM96G4Q1 vs MAX4610CUD+ |
MAX4051ACEE | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-16 | Maxim Integrated Products | CD74HC4051QM96G4Q1 vs MAX4051ACEE |
MC74HC4852ADTR2 | DUAL 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, LEAD FREE, TSSOP-16 | onsemi | CD74HC4051QM96G4Q1 vs MC74HC4852ADTR2 |
MAX4583CSE-T | SPDT, 3 Func, 1 Channel, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | CD74HC4051QM96G4Q1 vs MAX4583CSE-T |
TC74HC4053AF | IC 6-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-16, Multiplexer or Switch | Toshiba America Electronic Components | CD74HC4051QM96G4Q1 vs TC74HC4053AF |