Part Details for CD74HC4051NSRG4 by Texas Instruments
Overview of CD74HC4051NSRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CD74HC4051NSRG4
CD74HC4051NSRG4 CAD Models
CD74HC4051NSRG4 Part Data Attributes:
|
CD74HC4051NSRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4051NSRG4
Texas Instruments
8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES WITH 2V TO 10V (VCC-VEE) SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 130 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.32 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 32 ns | |
Switch-on Time-Max | 32 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for CD74HC4051NSRG4
This table gives cross-reference parts and alternative options found for CD74HC4051NSRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4051NSRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4051MJE | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Maxim Integrated Products | CD74HC4051NSRG4 vs MAX4051MJE |
MAX4611ASD | SPST, 4 Func, 1 Channel, CMOS, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 | Maxim Integrated Products | CD74HC4051NSRG4 vs MAX4611ASD |
MC74HC4053AN | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, DIP-16 | onsemi | CD74HC4051NSRG4 vs MC74HC4053AN |
HEF4066BT,652 | HEF4066B - Quad single-pole single-throw analog switch@en-us SOIC 14-Pin | Nexperia | CD74HC4051NSRG4 vs HEF4066BT,652 |
MAX4053EPE+ | Low-Voltage, CMOS Analog Multiplexers/Switches, 16-PDIP-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | CD74HC4051NSRG4 vs MAX4053EPE+ |
MC14052BCPD | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, 648-08 | Motorola Mobility LLC | CD74HC4051NSRG4 vs MC14052BCPD |
5962-8950701CX | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD74HC4051NSRG4 vs 5962-8950701CX |
CD4051BNSRG4 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | CD74HC4051NSRG4 vs CD4051BNSRG4 |
MAX4583ASE+ | SPDT, 3 Func, 1 Channel, CMOS, PDSO16, SO-16 | Maxim Integrated Products | CD74HC4051NSRG4 vs MAX4583ASE+ |
MAX4066AESD+ | SPST, 4 Func, 1 Channel, CMOS, PDSO14, 0.150 INCH, SOP-14 | Maxim Integrated Products | CD74HC4051NSRG4 vs MAX4066AESD+ |