-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 8:1, 1-channel analog mutliplexer 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3618
|
Newark | 74Hc Cmos, Smd, 74Hc4051, Soic16, Multiplexer Configuration:8:1, No. Of Circuits:1Circuits, On State Resistance Max:160Ohm, Supply Voltage Range:2V To 6V, Analogue Multiplexer Case:Soic, No. Of Pins:16Pins, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC4051M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 70 |
|
$1.0700 / $1.5400 | Buy Now |
DISTI #
296-9216-5-ND
|
DigiKey | IC MUX 8:1 130OHM 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
3799 In Stock |
|
$0.4970 / $1.2300 | Buy Now |
DISTI #
595-CD74HC4051M
|
Mouser Electronics | Multiplexer Switch ICs High Spd CMOS Analog RoHS: Compliant | 40087 |
|
$0.4620 / $1.2300 | Buy Now |
|
Bristol Electronics | 38 |
|
RFQ | ||
|
Bristol Electronics | 155 |
|
RFQ | ||
|
Quest Components | Analog Multiplexer, Single, 8 Channel, 16 Pin, Plastic, SOP | 15 |
|
$0.8600 / $1.0320 | Buy Now |
|
Quest Components | Analog Multiplexer, Single, 8 Channel, 16 Pin, Plastic, SOP | 40 |
|
$0.4480 / $0.5600 | Buy Now |
|
Quest Components | Analog Multiplexer, Single, 8 Channel, 16 Pin, Plastic, SOP | 47 |
|
$0.5217 / $0.8695 | Buy Now |
|
Quest Components | Analog Multiplexer, Single, 8 Channel, 16 Pin, Plastic, SOP | 44 |
|
$0.7875 / $1.5750 | Buy Now |
|
Rochester Electronics | CD74HC4051 High-speed CMOS 8-channel analog multiplexer & demultiplexer RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 10 |
|
$0.4587 / $0.5396 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4051M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4051M
Texas Instruments
5-V, 8:1, 1-channel analog mutliplexer 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Bandwidth-Nom | 200 MHz | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 73 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 270 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 340 ns | |
Switch-on Time-Max | 340 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HC4051M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4051M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT4051M | 5-V, 8:1, 1-channel analog mutliplexer with TTL inputs 16-SOIC -55 to 125 | Texas Instruments | CD74HC4051M vs CD74HCT4051M |
CD74HC4051M | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16 | Rochester Electronics LLC | CD74HC4051M vs CD74HC4051M |
CD74HC4051M96G4 | 5-V, 8:1, 1-channel analog mutliplexer 16-SOIC -55 to 125 | Texas Instruments | CD74HC4051M vs CD74HC4051M96G4 |
CD74HC4051MT | 5-V, 8:1, 1-channel analog mutliplexer 16-SOIC -55 to 125 | Texas Instruments | CD74HC4051M vs CD74HC4051MT |
74HC4051D | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 | Nexperia | CD74HC4051M vs 74HC4051D |
CD74HC4051M96G3 | Multiplexer/Demultiplexer, | Rochester Electronics LLC | CD74HC4051M vs CD74HC4051M96G3 |
HD74HC4051RP | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, FP-16DN | Renesas Electronics Corporation | CD74HC4051M vs HD74HC4051RP |
MC74HC4051DR2 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | onsemi | CD74HC4051M vs MC74HC4051DR2 |
MM74HC4051MX_NL | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | CD74HC4051M vs MM74HC4051MX_NL |
CD74HCT4051M96E4 | 5-V, 8:1, 1-channel analog mutliplexer with TTL inputs 16-SOIC -55 to 125 | Texas Instruments | CD74HC4051M vs CD74HCT4051M96E4 |