-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 2-V to 6-V inverters 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8689
|
Newark | Logic, Inverter Hex 1Input, 16Dip, Logic Family/Base Number:74Hc4049, Logic Type:Inverter, Output Current:5.2Ma, No. Of Inputs:1, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Dip, No. Of Pins:16Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC4049E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5470 / $0.8050 | Buy Now |
DISTI #
296-9211-5-ND
|
DigiKey | IC BUFFER INVERT 6V 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
857 In Stock |
|
$0.2141 / $0.5900 | Buy Now |
DISTI #
595-CD74HC4049E
|
Mouser Electronics | Buffers & Line Drivers Hex/Buffer RoHS: Compliant | 1956 |
|
$0.1980 / $0.5900 | Buy Now |
DISTI #
J56:1989_00096528
|
Arrow Electronics | Buffer/Converter 6-CH Inverting Push-Pull CMOS 16-Pin PDIP Tube Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2321 | Europe - 1000 |
|
$0.1925 / $0.2184 | Buy Now |
DISTI #
V99:2348_07247157
|
Arrow Electronics | Buffer/Converter 6-CH Inverting Push-Pull CMOS 16-Pin PDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2224 | Americas - 16 |
|
$0.1997 / $0.3385 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Inverter, HC-CMOS, 16 Pin, Plastic, DIP | 16 |
|
$0.3780 / $0.8400 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, HC-CMOS, 16 Pin, Plastic, DIP | 96 |
|
$0.3117 / $0.5195 | Buy Now |
|
Rochester Electronics | CD74HC4049 High Speed CMOS Logic Hex Inverting Buffers RoHS: Compliant Status: Active Min Qty: 1 | 13632 |
|
$0.1947 / $0.2290 | Buy Now |
DISTI #
CD74HC4049E
|
TME | IC: digital, buffer,non-inverting, Ch: 6, CMOS, THT, DIP16, 2÷6VDC Min Qty: 3 | 209 |
|
$0.2240 / $0.3660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4049E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4049E
Texas Instruments
6-ch, 2-V to 6-V inverters 16-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CMOS-TTL LEVEL TRANSLATOR | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 26 ns | |
Propagation Delay (tpd) | 130 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |