Part Details for CD74HC4017M by Rochester Electronics LLC
Overview of CD74HC4017M by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HC4017M
CD74HC4017M CAD Models
CD74HC4017M Part Data Attributes
|
CD74HC4017M
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74HC4017M
Rochester Electronics LLC
Ring Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDSO16,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | JOHNSON COUNTER WITH 10 DECODED OUTPUTS; TCO OUTPUT; GATED CLOCK | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
Load/Preset Input | YES | |
Logic IC Type | RING COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 290 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 60 MHz |
Alternate Parts for CD74HC4017M
This table gives cross-reference parts and alternative options found for CD74HC4017M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4017M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC4017M96G4 | High Speed CMOS Logic Decade Counter/Divider with 10 Decoded Outputs 16-SOIC -55 to 125 | Texas Instruments | CD74HC4017M vs CD74HC4017M96G4 |
MC74HC4017D | Ring Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Motorola Semiconductor Products | CD74HC4017M vs MC74HC4017D |
MC74HC4017DDR2 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDSO16, SOIC-16 | Motorola Mobility LLC | CD74HC4017M vs MC74HC4017DDR2 |
MC74HC4017DD | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDSO16, SOIC-16 | Motorola Mobility LLC | CD74HC4017M vs MC74HC4017DD |
933714760653 | Ring Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDSO16 | Nexperia | CD74HC4017M vs 933714760653 |
CD74HC4017QM96Q1 | Automotive Catalog Decade Counter/Divider with 10 Decoded Outputs 16-SOIC -40 to 125 | Texas Instruments | CD74HC4017M vs CD74HC4017QM96Q1 |
MC74HC4017DR2 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Motorola Mobility LLC | CD74HC4017M vs MC74HC4017DR2 |
74HC4017D,652 | 74HC4017; 74HCT4017 - Johnson decade counter with 10 decoded outputs@en-us SOP 16-Pin | Nexperia | CD74HC4017M vs 74HC4017D,652 |
CD74HC4017M | IC,COUNTER,UP,DECADE,HC-CMOS,SOP,16PIN,PLASTIC | Intersil Corporation | CD74HC4017M vs CD74HC4017M |
CD74HC4017M | Counter, | Thomson Consumer Electronics | CD74HC4017M vs CD74HC4017M |