-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 8-Stage Synchronous Down Counters 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-24354-1-ND
|
DigiKey | IC BINARY COUNTER 8-BIT 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3732 In Stock |
|
$0.3653 / $0.8400 | Buy Now |
DISTI #
595-CD74HC40103M96
|
Mouser Electronics | Counter ICs Hi-Sp CMOS Logic 8-Stg Sync Down RoHS: Compliant | 3960 |
|
$0.3630 / $0.8200 | Buy Now |
DISTI #
V72:2272_07242618
|
Arrow Electronics | Counter Single 8-Bit Sync/Async Binary Down 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2233 Container: Cut Strips | Americas - 929 |
|
$0.3572 / $0.5490 | Buy Now |
DISTI #
64966629
|
Verical | Counter Single 8-Bit Sync/Async Binary Down 16-Pin SOIC T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2233 | Americas - 929 |
|
$0.3572 / $0.4512 | Buy Now |
|
Ameya Holding Limited | CD74HC40103M96, 8-Bit 计数器, 二进制, 倒计数器, 单向, 2 → 6 V电源, 16针 SOIC封装 | 4354 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 447 |
|
RFQ | |
DISTI #
C1S746202211788
|
Chip1Stop | Counter Single 8-Bit Sync/Async Binary Down 16-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1960 |
|
$0.5000 / $0.5160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC40103M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC40103M96
Texas Instruments
High Speed CMOS Logic 8-Stage Synchronous Down Counters 16-SOIC -55 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TCO OUTPUT; RESET TO MAX COUNT | |
Count Direction | DOWN | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 10000000 Hz | |
Max I(ol) | 0.0052 A | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 64 ns | |
Propagation Delay (tpd) | 450 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 12 MHz |
This table gives cross-reference parts and alternative options found for CD74HC40103M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC40103M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HC40103ME4 | Texas Instruments | Check for Price | High Speed CMOS Logic 8-Stage Synchronous Down Counters 16-SOIC -55 to 125 | CD74HC40103M96 vs CD74HC40103ME4 |
CD74HC40103M | Intersil Corporation | Check for Price | BINARY COUNTER | CD74HC40103M96 vs CD74HC40103M |