-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-31584-1-ND
|
DigiKey | IC GATE NOR 2CH 4-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1797 In Stock |
|
$0.1464 / $0.5200 | Buy Now |
DISTI #
595-CD74HC4002M96
|
Mouser Electronics | Logic Gates Hi-Speed CMOS Logic Dual 4-Inp NOR Gate RoHS: Compliant | 4123 |
|
$0.1460 / $0.5200 | Buy Now |
|
Quest Components | 134 |
|
$0.2520 / $0.8400 | Buy Now | |
|
Rochester Electronics | CD74HC4002 High Speed CMOS Logic Dual 4-Input NOR Gates RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$0.1438 / $0.1692 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4002M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4002M96
Texas Instruments
2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HC4002M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4002M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935187440118 | NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14 | Nexperia | CD74HC4002M96 vs 935187440118 |
933714320653 | IC HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDSO14, SOT-108-1, SO-14, Gate | NXP Semiconductors | CD74HC4002M96 vs 933714320653 |
CD74HC4002ME4 | High Speed CMOS Logic Dual 4-Input NOR Gates 14-SOIC -55 to 125 | Texas Instruments | CD74HC4002M96 vs CD74HC4002ME4 |
MM74HC4002M | IC HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDSO14, PLASTIC, SO-14, Gate | Texas Instruments | CD74HC4002M96 vs MM74HC4002M |
CD74HC4002M | 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -55 to 125 | Texas Instruments | CD74HC4002M96 vs CD74HC4002M |
M74HC4002RM13TR | HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDSO14, SOP-14 | STMicroelectronics | CD74HC4002M96 vs M74HC4002RM13TR |
74HC4002D,653 | 74HC(T)4002 - Dual 4-input NOR gate SOIC 14-Pin | NXP Semiconductors | CD74HC4002M96 vs 74HC4002D,653 |
74HC4002DB | IC HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDSO14, SOT-337-1, SSOP-14, Gate | NXP Semiconductors | CD74HC4002M96 vs 74HC4002DB |
74HC4002D,653 | 74HC4002 - Dual 4-input NOR gate@en-us SOIC 14-Pin | Nexperia | CD74HC4002M96 vs 74HC4002D,653 |
MM74HC4002M | IC HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDSO14, PLASTIC, SO-14, Gate | National Semiconductor Corporation | CD74HC4002M96 vs MM74HC4002M |