-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC4002M by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-25988-5-ND
|
DigiKey | IC GATE NOR 2CH 4-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
447 In Stock |
|
$0.5567 / $1.0400 | Buy Now |
DISTI #
85971319
|
Verical | NOR Gate 2-Element 4-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 686 Package Multiple: 1 Date Code: 1101 | Americas - 9898 |
|
$0.5165 / $0.5469 | Buy Now |
DISTI #
85975755
|
Verical | NOR Gate 2-Element 4-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 686 Package Multiple: 1 Date Code: 0001 | Americas - 9600 |
|
$0.5165 / $0.5469 | Buy Now |
DISTI #
85972171
|
Verical | NOR Gate 2-Element 4-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 686 Package Multiple: 1 Date Code: 1001 | Americas - 2089 |
|
$0.5165 / $0.5469 | Buy Now |
|
Quest Components | HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDSO14 | 38 |
|
$0.5857 / $0.9762 | Buy Now |
|
Rochester Electronics | CD74HC4002 High Speed CMOS Logic Dual 4-Input NOR Gates RoHS: Compliant Status: Obsolete Min Qty: 1 | 21650 |
|
$0.4132 / $0.4861 | Buy Now |
|
Ameya Holding Limited | SO14 14 LEAD SOIC(150MIL) | 27285 |
|
RFQ | |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4002M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4002M
Texas Instruments
2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -55 to 125
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HC4002M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4002M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HC4002M96E4 | Texas Instruments | Check for Price | HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | CD74HC4002M vs CD74HC4002M96E4 |
MM74HC4002M | National Semiconductor Corporation | Check for Price | IC HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDSO14, PLASTIC, SO-14, Gate | CD74HC4002M vs MM74HC4002M |
SN74HC4002D | Texas Instruments | Check for Price | HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDSO14, PLASTIC, SO-14 | CD74HC4002M vs SN74HC4002D |
CD74HC4002M96 | Rochester Electronics LLC | Check for Price | NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14 | CD74HC4002M vs CD74HC4002M96 |
74HC4002DB,118 | NXP Semiconductors | Check for Price | 74HC(T)4002 - Dual 4-input NOR gate SSOP1 14-Pin | CD74HC4002M vs 74HC4002DB,118 |
MC74HC4002D | Motorola Semiconductor Products | Check for Price | NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | CD74HC4002M vs MC74HC4002D |
74HC4002D,652 | NXP Semiconductors | Check for Price | 74HC(T)4002 - Dual 4-input NOR gate SOIC 14-Pin | CD74HC4002M vs 74HC4002D,652 |
The maximum frequency of operation for the CD74HC4002M is 25 MHz.
Yes, the CD74HC4002M is compatible with 5V systems, but it's recommended to use a voltage regulator to ensure a stable 5V supply.
It's recommended to power up the VCC pin first, followed by the input signals, and then power down the input signals before the VCC pin to prevent latch-up.
The recommended termination for the CD74HC4002M is a 50-ohm resistor in series with a 50-pF capacitor to ground.
The CD74HC4002M is rated for operation up to 125°C, but it's recommended to derate the device for high-temperature operation to ensure reliability.