Part Details for CD74HC4002EX by Rochester Electronics LLC
Overview of CD74HC4002EX by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HC4002EX
CD74HC4002EX CAD Models
CD74HC4002EX Part Data Attributes
|
CD74HC4002EX
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74HC4002EX
Rochester Electronics LLC
NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDIP14, PACKAGE-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PACKAGE-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | NOR GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 125 ns | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CD74HC4002EX
This table gives cross-reference parts and alternative options found for CD74HC4002EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4002EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC54HC4002JD | NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | CD74HC4002EX vs MC54HC4002JD |
M54HC4002D1 | HC/UH SERIES, DUAL 4-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | CD74HC4002EX vs M54HC4002D1 |
SN74HC4002N-00 | HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDIP14 | Texas Instruments | CD74HC4002EX vs SN74HC4002N-00 |
MM54HC4002J | IC HC/UH SERIES, DUAL 4-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | CD74HC4002EX vs MM54HC4002J |
MM54HC4002J | NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | CD74HC4002EX vs MM54HC4002J |
74HC4002NB | HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDIP14 | NXP Semiconductors | CD74HC4002EX vs 74HC4002NB |
CD74HC4002E | 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-PDIP -55 to 125 | Texas Instruments | CD74HC4002EX vs CD74HC4002E |
MM74HC4002J | NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CDIP14, CERDIP-14 | Rochester Electronics LLC | CD74HC4002EX vs MM74HC4002J |
M38510/65104BCA | Military 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-CDIP -55 to 125 | Texas Instruments | CD74HC4002EX vs M38510/65104BCA |
M74HC4002B1N | HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | CD74HC4002EX vs M74HC4002B1N |