Part Details for CD74HC367EE4 by Texas Instruments
Overview of CD74HC367EE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HC367EE4
CD74HC367EE4 CAD Models
CD74HC367EE4 Part Data Attributes:
|
CD74HC367EE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC367EE4
Texas Instruments
HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ONE FUNCTION WITH TWO BITS | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Prop. Delay@Nom-Sup | 32 ns | |
Propagation Delay (tpd) | 160 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD74HC367EE4
This table gives cross-reference parts and alternative options found for CD74HC367EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC367EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC367N1 | Bus Driver, | Rochester Electronics LLC | CD74HC367EE4 vs SN74HC367N1 |
CD54HC367F | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16, | Harris Semiconductor | CD74HC367EE4 vs CD54HC367F |
HD74HC367P-E | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, DP-16 | Renesas Electronics Corporation | CD74HC367EE4 vs HD74HC367P-E |
SN74HC367N3 | Bus Driver, | Rochester Electronics LLC | CD74HC367EE4 vs SN74HC367N3 |
CD54HC367F3 | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16 | Rochester Electronics LLC | CD74HC367EE4 vs CD54HC367F3 |
5962-8500201EA | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CDIP16, FRIT SEALED, CERDIP-16 | Harris Semiconductor | CD74HC367EE4 vs 5962-8500201EA |
8500201EX | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-16 | Harris Semiconductor | CD74HC367EE4 vs 8500201EX |
M38510/65708SEX | HC/UH SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, DIP16, 0.25 X 0.875 INCH, DIP-16 | Texas Instruments | CD74HC367EE4 vs M38510/65708SEX |
M54HC367D | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | CD74HC367EE4 vs M54HC367D |
CD54HC367F/3A | IC HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, Bus Driver/Transceiver | Intersil Corporation | CD74HC367EE4 vs CD54HC367F/3A |