CD74HC366M96
Description: Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16

Overview of CD74HC366M96 by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for CD74HC366M96 by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74HC366M96 by Harris Semiconductor

CD74HC366M96
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE
Control Type
ENABLE LOW
Family
HC/UH
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.006 A
Number of Bits
6
Number of Functions
1
Number of Ports
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Prop. Delay@Nom-Sup
33 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. CD74HC366M96
    Harris Semiconductor
    Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16
    VS

Alternate Parts for CD74HC366M96

This table gives cross-reference parts and alternative options found for CD74HC366M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC366M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD74HC366RP-EL Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16, FP-16DN Hitachi Ltd CD74HC366M96 vs HD74HC366RP-EL
HD74HC366RP HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, FP-16DN Renesas Electronics Corporation CD74HC366M96 vs HD74HC366RP
M74HC366M13TR HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, SO-16 STMicroelectronics CD74HC366M96 vs M74HC366M13TR
74HC366D,652 74HC366; 74HCT366 - Hex buffer/line driver; 3-state; inverting@en-us SOP 16-Pin Nexperia CD74HC366M96 vs 74HC366D,652
GD74HC366D Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16, Goldstar Electron Co Ltd CD74HC366M96 vs GD74HC366D
CD74HC366M96 6-ch, 2-V to 6-V inverters with 3-state outputs 16-SOIC -55 to 125 Texas Instruments CD74HC366M96 vs CD74HC366M96
CD74HC366M IC,BUFFER/DRIVER,SINGLE,6-BIT,HC-CMOS,SOP,16PIN,PLASTIC Intersil Corporation CD74HC366M96 vs CD74HC366M
M74HC366RM13TR HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, SOP-16 STMicroelectronics CD74HC366M96 vs M74HC366RM13TR
CD74HC366M96G4 High Speed CMOS Logic Hex Buffers/Line Drivers with Inverting 3-State Outputs 16-SOIC -55 to 125 Texas Instruments CD74HC366M96 vs CD74HC366M96G4
CD74HC366M HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16 Rochester Electronics LLC CD74HC366M96 vs CD74HC366M
Part Number Description Manufacturer Compare
MC74HC366AD HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC CD74HC366M96 vs MC74HC366AD
74HC366D IC HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16, Bus Driver/Transceiver NXP Semiconductors CD74HC366M96 vs 74HC366D
CD74HC366M 6-ch, 2-V to 6-V inverters with 3-state outputs 16-SOIC -55 to 125 Texas Instruments CD74HC366M96 vs CD74HC366M
74HC366D,652 74HC366; 74HCT366 - Hex buffer/line driver; 3-state; inverting@en-us SOP 16-Pin Nexperia CD74HC366M96 vs 74HC366D,652
74HC366D,653 74HC366; 74HCT366 - Hex buffer/line driver; 3-state; inverting@en-us SOP 16-Pin Nexperia CD74HC366M96 vs 74HC366D,653
M74HC366RM13TR HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, SOP-16 STMicroelectronics CD74HC366M96 vs M74HC366RM13TR
933714680652 Bus Driver, HC/UH Series, 6-Func, 1-Bit, Inverted Output, CMOS, PDSO16 Nexperia CD74HC366M96 vs 933714680652
CD74HC366M96 6-ch, 2-V to 6-V inverters with 3-state outputs 16-SOIC -55 to 125 Texas Instruments CD74HC366M96 vs CD74HC366M96
CD74HC366M96G4 High Speed CMOS Logic Hex Buffers/Line Drivers with Inverting 3-State Outputs 16-SOIC -55 to 125 Texas Instruments CD74HC366M96 vs CD74HC366M96G4
M74HC366M13TR HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, SO-16 STMicroelectronics CD74HC366M96 vs M74HC366M13TR

Related Parts for CD74HC366M96

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HC366M96 by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HC366M96 by Harris Semiconductor

  • Please alert me when CD74HC366M96 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CD74HC366M96 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HC366M96 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CD74HC366M96 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HC366M96.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HC366M96 by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: