Part Details for CD74HC365ME4 by Rochester Electronics LLC
Overview of CD74HC365ME4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HC365ME4
CD74HC365ME4 CAD Models
CD74HC365ME4 Part Data Attributes
|
CD74HC365ME4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74HC365ME4
Rochester Electronics LLC
Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 160 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CD74HC365ME4
This table gives cross-reference parts and alternative options found for CD74HC365ME4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC365ME4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC365DR-00 | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16 | Texas Instruments | CD74HC365ME4 vs SN74HC365DR-00 |
HD74HC365RP-EL | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, SOP-16 | Hitachi Ltd | CD74HC365ME4 vs HD74HC365RP-EL |
SN74HC365DTE4 | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | CD74HC365ME4 vs SN74HC365DTE4 |
CD74HC365M | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16 | Rochester Electronics LLC | CD74HC365ME4 vs CD74HC365M |
M74HC365M1R | Hex Bus Buffer (3-State) | STMicroelectronics | CD74HC365ME4 vs M74HC365M1R |
SN74HC365DTG4 | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | CD74HC365ME4 vs SN74HC365DTG4 |
933714670652 | IC HC/UH SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SOT-109, SO-16, Bus Driver/Transceiver | NXP Semiconductors | CD74HC365ME4 vs 933714670652 |
CD74HC365MTG4 | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD74HC365ME4 vs CD74HC365MTG4 |
MC74HC365ADR2G | Hex 3-State Non-inverting Buffer with Common Enables, SOIC 16 LEAD, 2500-REEL | onsemi | CD74HC365ME4 vs MC74HC365ADR2G |
CD74HC365M96 | IC,BUFFER/DRIVER,SINGLE,6-BIT,HC-CMOS,SOP,16PIN,PLASTIC | Intersil Corporation | CD74HC365ME4 vs CD74HC365M96 |