Part Details for CD74HC299M96G4 by Texas Instruments
Overview of CD74HC299M96G4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD74HC299M96G4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | HC/UH SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO20 | 2000 |
|
$0.1875 / $0.4500 | Buy Now |
Part Details for CD74HC299M96G4
CD74HC299M96G4 CAD Models
CD74HC299M96G4 Part Data Attributes
|
CD74HC299M96G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC299M96G4
Texas Instruments
High Speed CMOS Logic 8-Bit Universal Shift Register with 3-State Outputs 20-SOIC -55 to 125
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON I/O PINS; GATED OUTPUT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 23000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm | |
fmax-Min | 23 MHz |
Alternate Parts for CD74HC299M96G4
This table gives cross-reference parts and alternative options found for CD74HC299M96G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC299M96G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC299SCX | Parallel In Parallel Out, AC Series, 8-Bit, Bidirectional, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | CD74HC299M96G4 vs 74AC299SCX |
CD74AC299M96 | Parallel In Parallel Out, AC Series, 8-Bit, Bidirectional, True Output, CMOS, PDSO20 | Rochester Electronics LLC | CD74HC299M96G4 vs CD74AC299M96 |
MC74HC299DWDR2 | HC/UH SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO20, SOIC-20 | Motorola Mobility LLC | CD74HC299M96G4 vs MC74HC299DWDR2 |
74AC299MTR | AC SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO20, SOP-20 | STMicroelectronics | CD74HC299M96G4 vs 74AC299MTR |
MC74HC299DWDR2 | Parallel In Parallel Out, HC/UH Series, 8-Bit, Bidirectional, True Output, CMOS, PDSO20, SOIC-20 | Motorola Semiconductor Products | CD74HC299M96G4 vs MC74HC299DWDR2 |
CD74AC299M96E4 | AC SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | CD74HC299M96G4 vs CD74AC299M96E4 |
74AC299SC | AC SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO20, SOIC-20 | Texas Instruments | CD74HC299M96G4 vs 74AC299SC |
SN74HC299DW-00 | HC/UH SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO20 | Texas Instruments | CD74HC299M96G4 vs SN74HC299DW-00 |
MC74HC299DWR2 | Parallel In Parallel Out, HC/UH Series, 8-Bit, Bidirectional, True Output, CMOS, PDSO20, SOIC-20 | Motorola Semiconductor Products | CD74HC299M96G4 vs MC74HC299DWR2 |
CD74AC299M96G4 | 8-Input Universal Shift/Storage Register with Common Parallel I/O Pins and Asynchronous Reset 20-SOIC -55 to 125 | Texas Instruments | CD74HC299M96G4 vs CD74AC299M96G4 |