-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 9-Bit Odd/Even Parity Generator/Checker 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74HC280M96-ND
|
DigiKey | IC PARITY GEN/CHKER 9-BIT 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1900 In Stock |
|
$0.3600 | Buy Now |
DISTI #
296-14518-1-ND
|
DigiKey | IC PARITY GEN/CHKER 9-BIT 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3295 / $0.7700 | Buy Now |
DISTI #
595-CD74HC280M96
|
Mouser Electronics | Parity Functions 9-Bit Odd/Even RoHS: Compliant | 2070 |
|
$0.3340 / $0.9600 | Buy Now |
|
Bristol Electronics | 1470 |
|
RFQ | ||
|
Quest Components | PARITY GENERATOR/CHECKER, HC/UH SERIES, 9-BIT, COMPLEMENTARY OUTPUT, CMOS, PDSO14 | 1176 |
|
$0.4594 / $1.1485 | Buy Now |
|
Quest Components | PARITY GENERATOR/CHECKER, HC/UH SERIES, 9-BIT, COMPLEMENTARY OUTPUT, CMOS, PDSO14 | 83 |
|
$0.4594 / $0.6891 | Buy Now |
|
Rochester Electronics | CD74HC280 High Speed CMOS Logic 9-Bit Odd/Even Parity Generator/Checker RoHS: Compliant Status: Active Min Qty: 1 | 1900 |
|
$0.2927 / $0.3444 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC280M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC280M96
Texas Instruments
High Speed CMOS Logic 9-Bit Odd/Even Parity Generator/Checker 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 43 ns | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HC280M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC280M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74HC280D | Motorola Mobility LLC | Check for Price | HC/UH SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, SOIC-14 | CD74HC280M96 vs MC74HC280D |
74HC280D,652 | NXP Semiconductors | Check for Price | 74HC(T)280 - 9-bit odd/even parity generator/checker SOIC 14-Pin | CD74HC280M96 vs 74HC280D,652 |
M74HC280M1 | STMicroelectronics | Check for Price | HC/UH SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, MICRO, PLASTIC, DIP-14 | CD74HC280M96 vs M74HC280M1 |
CD74HC280M | Harris Semiconductor | Check for Price | Parity Generator/Checker, HC/UH Series, 9-Bit, Complementary Output, CMOS, PDSO14 | CD74HC280M96 vs CD74HC280M |
CD74HC280M96E4 | Texas Instruments | Check for Price | HC/UH SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | CD74HC280M96 vs CD74HC280M96E4 |
CD74HC280MT | Texas Instruments | $0.6136 | High Speed CMOS Logic 9-Bit Odd/Even Parity Generator/Checker 14-SOIC -55 to 125 | CD74HC280M96 vs CD74HC280MT |
MC74HC280DR2 | Motorola Mobility LLC | Check for Price | HC/UH SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, SOIC-14 | CD74HC280M96 vs MC74HC280DR2 |
74HC280D,653 | Nexperia | Check for Price | 74HC280; 74HCT280 - 9-bit odd/even parity generator/checker@en-us SOIC 14-Pin | CD74HC280M96 vs 74HC280D,653 |
SN74HC280DR | Texas Instruments | Check for Price | HC/UH SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, SO-14 | CD74HC280M96 vs SN74HC280DR |
MM74HC280M | Texas Instruments | Check for Price | HC/UH SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, SO-14 | CD74HC280M96 vs MM74HC280M |