-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-ch, 2-V to 6-V buffers with 3-state outputs 20-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3615
|
Newark | Ic, Buffer/Driver/Receiver, Logic Device Type:Buffer, Non Inverting, Logic Family/Base Number:74Hc244, Logic Case Style:Dip, No. Of Pins:20Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Family:74Hc, Logic Ic Base Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC244E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 449 |
|
$0.8380 / $1.2000 | Buy Now |
DISTI #
296-12798-5-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 20DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1702 In Stock |
|
$0.3667 / $0.9100 | Buy Now |
DISTI #
595-CD74HC244E
|
Mouser Electronics | Buffers & Line Drivers Tri-St. Octal RoHS: Compliant | 1695 |
|
$0.3590 / $0.9100 | Buy Now |
|
Bristol Electronics | 43 |
|
RFQ | ||
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, DIP | 63 |
|
$0.7500 / $1.2500 | Buy Now |
|
Ameya Holding Limited | DIP20 20 LEAD PDIP | 21420 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 54 |
|
RFQ | |
DISTI #
C1S746200548226
|
Chip1Stop | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Tube RoHS: Compliant pbFree: Yes Container: Tube | 205 |
|
$0.3170 / $0.5090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC244E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC244E
Texas Instruments
8-ch, 2-V to 6-V buffers with 3-state outputs 20-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TWO ACTIVE-LOW OUTPUT ENABLES | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 33 ns | |
Propagation Delay (tpd) | 165 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HC244E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC244E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC244N | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20 | Nexperia | CD74HC244E vs 74HC244N |
MC54HC244AJ | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | CD74HC244E vs MC54HC244AJ |
JM38510/65705BRA | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | CD74HC244E vs JM38510/65705BRA |
JM38510/65705BRA | Military 8-ch, 2-V to 6-V buffers with 3-state outputs 20-CDIP -55 to 125 | Texas Instruments | CD74HC244E vs JM38510/65705BRA |
CD54HC244F | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20 | Harris Semiconductor | CD74HC244E vs CD54HC244F |
M54HC244F1 | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, FRIT SEALED, CERAMIC, DIP-20 | STMicroelectronics | CD74HC244E vs M54HC244F1 |
SNJ54HC244J-00 | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | CD74HC244E vs SNJ54HC244J-00 |
CD74HC244EX | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20 | Harris Semiconductor | CD74HC244E vs CD74HC244EX |
M74HC244-1P | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 | Mitsubishi Electric | CD74HC244E vs M74HC244-1P |
CD54HC244F | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, PACKAGE-20 | Rochester Electronics LLC | CD74HC244E vs CD54HC244F |