Logic
CD74HC243MTE4
Texas Instruments
Description: HC/UH SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14

Overview of CD74HC243MTE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for CD74HC243MTE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74HC243MTE4 by Texas Instruments

CD74HC243MTE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
HC/UH
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.006 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
1
Number of Ports
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
27 ns
Propagation Delay (tpd)
135 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. CD74HC243MTE4
    Texas Instruments
    HC/UH SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
    VS

Alternate Parts for CD74HC243MTE4

This table gives cross-reference parts and alternative options found for CD74HC243MTE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC243MTE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74HC243M HC/UH SERIES, QUAD 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14 Rochester Electronics LLC CD74HC243MTE4 vs CD74HC243M
SN74LS243DRG4 LS SERIES, QUAD 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments CD74HC243MTE4 vs SN74LS243DRG4
CD74HC243M96 High Speed CMOS Logic Quad-Bus Transceivers with 3-State Outputs 14-SOIC -55 to 125 Texas Instruments CD74HC243MTE4 vs CD74HC243M96
74HC243D,112 74HC243 - Quad bus transceiver; 3-state SOIC 14-Pin NXP Semiconductors CD74HC243MTE4 vs 74HC243D,112
SN74LS243DR2 LS SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC CD74HC243MTE4 vs SN74LS243DR2
CD74HC243M96E4 HC/UH SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments CD74HC243MTE4 vs CD74HC243M96E4
SN74LS243DR Quad bus transceivers 14-SOIC 0 to 70 Texas Instruments CD74HC243MTE4 vs SN74LS243DR
M74HC243M1 HC/UH SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, MICRO, PLASTIC, DIP-14 STMicroelectronics CD74HC243MTE4 vs M74HC243M1
SN74HC243D-00 HC/UH SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14 Texas Instruments CD74HC243MTE4 vs SN74HC243D-00
SN74HC243DR-00 HC/UH SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14 Texas Instruments CD74HC243MTE4 vs SN74HC243DR-00
Part Number Description Manufacturer Compare
TC74HC243AF-TP2EL IC HC/UH SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Bus Driver/Transceiver Toshiba America Electronic Components CD74HC243MTE4 vs TC74HC243AF-TP2EL
SN74LS243DRG4 LS SERIES, QUAD 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments CD74HC243MTE4 vs SN74LS243DRG4
TC74HC243AF IC HC/UH SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Bus Driver/Transceiver Toshiba America Electronic Components CD74HC243MTE4 vs TC74HC243AF
DM74LS243MX Bus Transceiver, LS Series, 1-Func, 4-Bit, True Output, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 Fairchild Semiconductor Corporation CD74HC243MTE4 vs DM74LS243MX
DM74LS243M Bus Transceiver, LS Series, 1-Func, 4-Bit, True Output, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 Fairchild Semiconductor Corporation CD74HC243MTE4 vs DM74LS243M
HD74LS243FPEL LS SERIES, DUAL 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, 5.5 X 10.06 MM, 1.27 PITCH, PLASTIC, SOP-14 Renesas Electronics Corporation CD74HC243MTE4 vs HD74LS243FPEL
SN74LS243D Bus Transceiver, LS Series, 4-Func, 4-Bit, True Output, TTL, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Rochester Electronics LLC CD74HC243MTE4 vs SN74LS243D
74HC243D,112 74HC243 - Quad bus transceiver; 3-state SOIC 14-Pin NXP Semiconductors CD74HC243MTE4 vs 74HC243D,112
SN74LS243DR2 LS SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC CD74HC243MTE4 vs SN74LS243DR2
MM74HC243MX HC/UH SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, PLASTIC, SO-14 Texas Instruments CD74HC243MTE4 vs MM74HC243MX

Related Parts for CD74HC243MTE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HC243MTE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HC243MTE4 by Texas Instruments

  • Please alert me when CD74HC243MTE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CD74HC243MTE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HC243MTE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CD74HC243MTE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HC243MTE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HC243MTE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: