Part Details for CD74HC242E by Harris Semiconductor
Overview of CD74HC242E by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD74HC242E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74HC242E-ND
|
DigiKey | IC TXRX INVERT 6V 16DIP Min Qty: 634 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3122 In Stock |
|
$0.4700 | Buy Now |
|
Rochester Electronics | QUAD-BUS TRANSCEIVER WITH 3-STATE OUTPUTS ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3122 |
|
$0.4061 / $0.4778 | Buy Now |
Part Details for CD74HC242E
CD74HC242E CAD Models
CD74HC242E Part Data Attributes
|
CD74HC242E
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HC242E
Harris Semiconductor
Bus Transceiver, HC/UH Series, 1-Func, 4-Bit, Inverted Output, CMOS, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 23 ns | |
Propagation Delay (tpd) | 115 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HC242E
This table gives cross-reference parts and alternative options found for CD74HC242E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC242E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MN74HC242 | Bus Driver, HC/UH Series, 1-Func, 1-Bit, Inverted Output, CMOS, PDIP14, PLASTIC, DIP-14 | Panasonic Electronic Components | CD74HC242E vs MN74HC242 |
M74HC242B1N | HC/UH SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | CD74HC242E vs M74HC242B1N |