Logic
CD74HC241E
Description: 8-ch, 2-V to 6-V buffers with 3-state outputs 20-PDIP -55 to 125

Overview of CD74HC241E by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CD74HC241E Texas Instruments High Speed CMOS Logic Non-Inverting Octal Buffers/Line Drivers with 3-State Outputs 20-PDIP -55 to 125

Price & Stock for CD74HC241E by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-33053-5-ND
DigiKey IC BUFFER NON-INVERT 6V 20DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube 754
In Stock
  • 1 $0.9900
  • 20 $0.6290
  • 40 $0.5803
  • 100 $0.5283
  • 260 $0.4867
  • 500 $0.4640
  • 1,000 $0.4441
  • 2,500 $0.4231
  • 5,000 $0.4104
$0.4104 / $0.9900 Buy Now
DISTI # 595-CD74HC241E
Mouser Electronics Buffers & Line Drivers Hi-Sp CMOS Octal Bfr/Ln Drv W/3St Otp RoHS: Compliant 669
  • 1 $0.6700
  • 10 $0.5730
  • 100 $0.4390
  • 500 $0.3880
$0.3880 / $0.6700 Buy Now
Rochester Electronics CD74HC241 High Speed CMOS Logic Non-Inverting Octal Buffers/Line Drivers with 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 12918
  • 1 $0.4696
  • 25 $0.4602
  • 100 $0.4414
  • 500 $0.4226
  • 1,000 $0.3992
$0.3992 / $0.4696 Buy Now

CAD Models for CD74HC241E by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD74HC241E by Texas Instruments

CD74HC241E
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
ROHS COMPLIANT, PLASTIC, DIP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
TWO ACTIVE-LOW OUTPUT ENABLES
Control Type
ENABLE LOW/HIGH
Count Direction
UNIDIRECTIONAL
Family
HC/UH
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e4
Length
25.4 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.006 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.16 mA
Prop. Delay@Nom-Sup
33 ns
Propagation Delay (tpd)
165 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. CD74HC241E
    Texas Instruments
    8-ch, 2-V to 6-V buffers with 3-state outputs 20-PDIP -55 to 125
    VS

Alternate Parts for CD74HC241E

This table gives cross-reference parts and alternative options found for CD74HC241E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC241E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74HC241AN HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 Motorola Mobility LLC CD74HC241E vs MC74HC241AN
GD54HC241 Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, Goldstar Electron Co Ltd CD74HC241E vs GD54HC241
DV74HC241AN Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 avg Semiconductors CD74HC241E vs DV74HC241AN
MM74HC241N IC HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver Texas Instruments CD74HC241E vs MM74HC241N
HCS241DMSR Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, Harris Semiconductor CD74HC241E vs HCS241DMSR
SN74HC241NE4 HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20 Texas Instruments CD74HC241E vs SN74HC241NE4
M54HC241D1 HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 STMicroelectronics CD74HC241E vs M54HC241D1
JM38510/65704BRA Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20 National Semiconductor Corporation CD74HC241E vs JM38510/65704BRA
M74HC241HVB1R HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 STMicroelectronics CD74HC241E vs M74HC241HVB1R
933670530652 IC HC/UH SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver NXP Semiconductors CD74HC241E vs 933670530652
Part Number Description Manufacturer Compare
M54HC241F1 HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, FRIT SEALED, CERAMIC, DIP-20 STMicroelectronics CD74HC241E vs M54HC241F1
5962R9581001VRX HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20 Intersil Corporation CD74HC241E vs 5962R9581001VRX
SN74HC241NE4 HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20 Texas Instruments CD74HC241E vs SN74HC241NE4
SN74HC241N-10 HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20 Texas Instruments CD74HC241E vs SN74HC241N-10
M54HC241D1 HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 STMicroelectronics CD74HC241E vs M54HC241D1
MM74HC241N IC HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver Texas Instruments CD74HC241E vs MM74HC241N
GD54HC241 Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, Goldstar Electron Co Ltd CD74HC241E vs GD54HC241
M74HC241-1P Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 Mitsubishi Electric CD74HC241E vs M74HC241-1P
SN74HC241N 8-ch, 2-V to 6-V buffers with 3-state outputs 20-PDIP -40 to 85 Texas Instruments CD74HC241E vs SN74HC241N
CD54HC241F/3 Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, Harris Semiconductor CD74HC241E vs CD54HC241F/3

Related Parts for CD74HC241E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HC241E by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HC241E by Texas Instruments

Select Manufacturer
Which Manufacturer of CD74HC241E would you like to use for your alert(s)?
  • Please alert me when CD74HC241E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HC241E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HC241E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HC241E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HC241E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HC241E by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: