-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 3-to-8 Line Decoder Demutiplexer with Address Latches 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC237MG4 by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DECODER/DRIVER, HC/UH SERIES, TRUE OUTPUT, CMOS, PDSO16 | 30 |
|
$0.5500 / $0.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC237MG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC237MG4
Texas Instruments
High Speed CMOS Logic 3-to-8 Line Decoder Demutiplexer with Address Latches 16-SOIC -55 to 125
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADDRESS LATCHES; 3 ENABLE INPUTS | |
Family | HC/UH | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 48 ns | |
Propagation Delay (tpd) | 240 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HC237MG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC237MG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74HC237D | Texas Instruments | Check for Price | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16 | CD74HC237MG4 vs SN74HC237D |
SN74HC237DR-00 | Texas Instruments | Check for Price | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16 | CD74HC237MG4 vs SN74HC237DR-00 |
CD74HC237ME4 | Texas Instruments | $0.4065 | High Speed CMOS Logic 3-to-8 Line Decoder Demutiplexer with Address Latches 16-SOIC -55 to 125 | CD74HC237MG4 vs CD74HC237ME4 |
HD74HC237RP | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, FP-16DN | CD74HC237MG4 vs HD74HC237RP |
SN74HC237D-00 | Texas Instruments | Check for Price | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16 | CD74HC237MG4 vs SN74HC237D-00 |
MM74HC237M | National Semiconductor Corporation | Check for Price | IC HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16, Decoder/Driver | CD74HC237MG4 vs MM74HC237M |
CD74HC237M96 | Texas Instruments | $0.2857 | High speed CMOS logic 3-to-8 line decoder demutiplexer with address latches 16-SOIC -55 to 125 | CD74HC237MG4 vs CD74HC237M96 |
HD74HC237RP | Hitachi Ltd | Check for Price | Decoder/Driver, HC/UH Series, True Output, CMOS, PDSO16, FP-16DN | CD74HC237MG4 vs HD74HC237RP |
74HC237D | Philips Semiconductors | Check for Price | Decoder/Driver, CMOS, PDSO16 | CD74HC237MG4 vs 74HC237D |
MC74HC237DR2 | Motorola Semiconductor Products | Check for Price | Decoder/Driver, HC/UH Series, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | CD74HC237MG4 vs MC74HC237DR2 |