Part Details for CD74HC221PWG4 by Texas Instruments
Overview of CD74HC221PWG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HC221PWG4
CD74HC221PWG4 CAD Models
CD74HC221PWG4 Part Data Attributes
|
CD74HC221PWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC221PWG4
Texas Instruments
High Speed CMOS Logic Dual Monostable Multivibrators with Reset 16-TSSOP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NON-RETRIGGERABLE | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 315 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for CD74HC221PWG4
This table gives cross-reference parts and alternative options found for CD74HC221PWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC221PWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC221AMTCX | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | CD74HC221PWG4 vs MM74HC221AMTCX |
74HC221PW | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, Prescaler/Multivibrator | NXP Semiconductors | CD74HC221PWG4 vs 74HC221PW |
MM74HC221AMTC | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | CD74HC221PWG4 vs MM74HC221AMTC |
HD74HC221T | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, TSOP-16 | Renesas Electronics Corporation | CD74HC221PWG4 vs HD74HC221T |
CD74HC221PWRG4 | High Speed CMOS Logic Dual Monostable Multivibrators with Reset 16-TSSOP -55 to 125 | Texas Instruments | CD74HC221PWG4 vs CD74HC221PWRG4 |
M74HC221TTR | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, TSSOP-16 | STMicroelectronics | CD74HC221PWG4 vs M74HC221TTR |
CD74HC221PWR | High Speed CMOS Logic Dual Monostable Multivibrators with Reset 16-TSSOP -55 to 125 | Texas Instruments | CD74HC221PWG4 vs CD74HC221PWR |