-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 4-Bit Bidirectional Universal Shift Register 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8651
|
Newark | Logic, Bi-Dir Shift Register, 16Dip, Logic Family/Base Number:74Hc194, Shift Register Function:Universal, No. Of Elements:1 Element, No. Of Bits Per Element:4Bit, Logic Case Style:Dip, No. Of Pins:16Pins, Supply Voltage Min:2V, Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC194E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6300 / $0.9000 | Buy Now |
DISTI #
296-9183-5-ND
|
DigiKey | IC BI-DIR SHIFT REGISTER 16-DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
2340 In Stock |
|
$0.2468 / $0.6900 | Buy Now |
DISTI #
595-CD74HC194E
|
Mouser Electronics | Counter Shift Registers 4-Bit Bi-Directional RoHS: Compliant | 1542 |
|
$0.2400 / $0.6400 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Rochester Electronics | CD74HC194 High Speed CMOS Logic 4-Bit Bidirectional Universal Shift Register RoHS: Compliant Status: Active Min Qty: 1 | 19121 |
|
$0.2244 / $0.2640 | Buy Now |
DISTI #
CD74HC194E
|
TME | IC: digital, 4bit,shift register, THT, DIP16, 2÷6VDC, HC Min Qty: 3 | 1067 |
|
$0.2514 / $0.4151 | Buy Now |
|
Ameya Holding Limited | IC: digital, 4bit,shift register, THT, DIP16, HC, 2÷6VDC | 14653 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC194E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC194E
Texas Instruments
High Speed CMOS Logic 4-Bit Bidirectional Universal Shift Register 16-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | HOLD MODE | |
Count Direction | BIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.0052 A | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 37 ns | |
Propagation Delay (tpd) | 265 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 60 MHz |
This table gives cross-reference parts and alternative options found for CD74HC194E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC194E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD54HC194 | Parallel In Parallel Out, PDIP16, | Goldstar Electron Co Ltd | CD74HC194E vs GD54HC194 |
M74HC194B1N | HC/UH SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | CD74HC194E vs M74HC194B1N |
TC74HC194P | IC HC/UH SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16, Shift Register | Toshiba America Electronic Components | CD74HC194E vs TC74HC194P |
SN74HC194N-00 | HC/UH SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16 | Texas Instruments | CD74HC194E vs SN74HC194N-00 |
MM74HC194N | IC HC/UH SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16, Shift Register | National Semiconductor Corporation | CD74HC194E vs MM74HC194N |
74HC194NB | HC/UH SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | NXP Semiconductors | CD74HC194E vs 74HC194NB |
5962-8682601EX | Parallel In Parallel Out, HC/UH Series, 4-Bit, Bidirectional, True Output, CMOS, CDIP16, FRIT SEALED, CERDIP-16 | Harris Semiconductor | CD74HC194E vs 5962-8682601EX |
M74HC194B1R | HC/UH SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | CD74HC194E vs M74HC194B1R |
SN74HC194N-10 | HC/UH SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16 | Texas Instruments | CD74HC194E vs SN74HC194N-10 |
MC54HC194J | Parallel In Parallel Out, HC/UH Series, 4-Bit, Bidirectional, True Output, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | CD74HC194E vs MC54HC194J |