-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC166M96 by Texas Instruments is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HC166M96 | Texas Instruments | High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-SOIC -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-31570-1-ND
|
DigiKey | IC SHIFT REGISTER 8BIT HS 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2343 In Stock |
|
$0.1034 / $0.5600 | Buy Now |
DISTI #
595-CD74HC166M96
|
Mouser Electronics | Counter Shift Registers High Speed CMOS 8-Bi t Shift Register A 595-CD74HC166M RoHS: Compliant | 1446 |
|
$0.1040 / $0.5600 | Buy Now |
DISTI #
J56:1989_00097537
|
Arrow Electronics | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks | Europe - 15000 |
|
$0.0906 | Buy Now |
|
Bristol Electronics | 1228 |
|
RFQ | ||
|
Quest Components | 982 |
|
$0.2760 / $0.9200 | Buy Now | |
|
Ameya Holding Limited | CD74HC166M96, 8-Bit 移位寄存器, 串行至串行/并行, 单向, 2 → 6 V电源, 16针 SOIC封装 | 198218 |
|
RFQ | |
|
LCSC | 8 2V6V 1 ParallelorSerialtoSerial SOIC-16 Shift Registers ROHS | 256 |
|
$0.1688 / $0.1991 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC166M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC166M96
Texas Instruments
High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-SOIC -55 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | SISO OPERATION ALSO AVAILABLE | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 32 ns | |
Propagation Delay (tpd) | 240 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for CD74HC166M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC166M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74HC166DRE4 | Texas Instruments | Check for Price | 8-Bit Parallel-Load Shift Registers 16-SOIC -40 to 85 | CD74HC166M96 vs SN74HC166DRE4 |
The maximum clock frequency for the CD74HC166M96 is 25 MHz.
Yes, the CD74HC166M96 is compatible with a 3.3V power supply, but it's recommended to use a 5V power supply for optimal performance.
The asynchronous clear (CLR) input should be tied to VCC or a pull-up resistor to prevent accidental clearing of the counter. When CLR is low, the counter is reset to zero.
The propagation delay time for the CD74HC166M96 is typically around 10-15 ns, but it can vary depending on the operating conditions and load capacitance.
The CD74HC166M96 can be used as both a binary counter and a decade counter. The counter mode is determined by the connection of the QA and QB outputs to the A and B inputs, respectively.