Part Details for CD74HC153H by Intersil Corporation
Overview of CD74HC153H by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Part Details for CD74HC153H
CD74HC153H CAD Models
CD74HC153H Part Data Attributes
|
CD74HC153H
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD74HC153H
Intersil Corporation
HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, UUC16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | X-XUUC-N16 | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 200 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for CD74HC153H
This table gives cross-reference parts and alternative options found for CD74HC153H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC153H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC153D-00R | IC HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, Multiplexer/Demultiplexer | Texas Instruments | CD74HC153H vs SN74HC153D-00R |
GD74HCT151J | Multiplexer, HCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16, | Goldstar Electron Co Ltd | CD74HC153H vs GD74HCT151J |
MC74AC257NC | Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | CD74HC153H vs MC74AC257NC |
74AC257PC_NL | Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | CD74HC153H vs 74AC257PC_NL |
CD54HC251H/3A | Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS | Harris Semiconductor | CD74HC153H vs CD54HC251H/3A |
8512401EX | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, CERAMIC, DIP-16 | Signetics | CD74HC153H vs 8512401EX |
CD54HC158H/3A | HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, UUC16 | Intersil Corporation | CD74HC153H vs CD54HC158H/3A |
5962-9151601EA | Multiplexer And Demux/Decoder, HC/UH Series, 1-Func, 3 Line Input, 8 Line Output, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 | SRI International Sarnoff | CD74HC153H vs 5962-9151601EA |
CD54AC257H | Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS | Harris Semiconductor | CD74HC153H vs CD54AC257H |
GD54HCT151J | Multiplexer, HCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16, | Goldstar Electron Co Ltd | CD74HC153H vs GD54HCT151J |