-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 10-to-4 Line Priority Encoder 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | HC/UH SERIES, 9-BIT ENCODER, TRUE OUTPUT, PDSO16 | 34 |
|
$0.3265 / $0.3918 | Buy Now |
|
Quest Components | HC/UH SERIES, 9-BIT ENCODER, TRUE OUTPUT, PDSO16 | 648 |
|
$0.2612 / $0.6530 | Buy Now |
|
Rochester Electronics | 74HC147 - Encoder, HC/UH Series, 9-Bit, True Output, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 80 |
|
$0.1741 / $0.2048 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC147MG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC147MG4
Texas Instruments
High Speed CMOS Logic 10-to-4 Line Priority Encoder 16-SOIC -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 9 TO 4 LINE PRIORITY ENCODER | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | ENCODER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 240 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HC147MG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC147MG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC147DR2 | HC/UH SERIES, 9-BIT ENCODER, PDSO16, SOIC-16 | Motorola Mobility LLC | CD74HC147MG4 vs MC74HC147DR2 |
CD74HC147ME4 | HC/UH SERIES, 9-BIT ENCODER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD74HC147MG4 vs CD74HC147ME4 |
CD74HC147MTE4 | HC/UH SERIES, 9-BIT ENCODER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD74HC147MG4 vs CD74HC147MTE4 |
M74HC147M1 | HC/UH SERIES, 9-BIT ENCODER, PDSO16, MICRO, PLASTIC, DIP-16 | STMicroelectronics | CD74HC147MG4 vs M74HC147M1 |
MM74HC147M | HC/UH SERIES, 9-BIT ENCODER, PDSO16, PLASTIC, SO-16 | Texas Instruments | CD74HC147MG4 vs MM74HC147M |
CD74HC147MTE4 | Encoder, HC/UH Series, 9-Bit, True Output, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | CD74HC147MG4 vs CD74HC147MTE4 |
CD74HC147NSR96 | IC HC/UH SERIES, 9-BIT ENCODER, PDSO16, SOP-16, Arithmetic Circuit | Texas Instruments | CD74HC147MG4 vs CD74HC147NSR96 |
CD74HC147M96 | High Speed CMOS Logic 10-to-4 Line Priority Encoder 16-SOIC -55 to 125 | Texas Instruments | CD74HC147MG4 vs CD74HC147M96 |
MC74HC147D | Encoder, HC/UH Series, 9-Bit, CMOS, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | CD74HC147MG4 vs MC74HC147D |
CD74HC147M | High Speed CMOS Logic 10-to-4 Line Priority Encoder 16-SOIC -55 to 125 | Texas Instruments | CD74HC147MG4 vs CD74HC147M |