-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 10-to-4 Line Priority Encoder 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41223-1-ND
|
DigiKey | IC PRIORITY ENCOD 1X10:4 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
5236 In Stock |
|
$0.1751 / $0.6200 | Buy Now |
DISTI #
595-CD74HC147M96
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Hi-Sp CMOS 10-4 Line Priority Encoder RoHS: Compliant | 4896 |
|
$0.1720 / $0.4300 | Buy Now |
DISTI #
V72:2272_07242178
|
Arrow Electronics | Encoder 9 to 4 Priority CMOS 16-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2102 Container: Cut Strips | Americas - 1234 |
|
$0.1725 / $0.2487 | Buy Now |
DISTI #
62209250
|
Verical | Encoder 9 to 4 Priority CMOS 16-Pin SOIC T/R Min Qty: 33 Package Multiple: 1 Date Code: 2102 | Americas - 1234 |
|
$0.1725 / $0.2252 | Buy Now |
|
Bristol Electronics | 1886 |
|
RFQ | ||
|
Quest Components | 1508 |
|
$0.2400 / $0.6000 | Buy Now | |
DISTI #
CD74HC147M96
|
TME | IC: digital, 10 to 4 line,priority encoder, SMD, SO16, 2÷6VDC, HC Min Qty: 1 | 771 |
|
$0.3090 / $0.8040 | Buy Now |
|
Chip1Cloud | High-Speed CMOS Logic 10- to 4-Line Priority Encoder | 23000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | CMOS 10 4 | 511 |
|
$0.1736 | Buy Now |
|
LCSC | 5.2mA 2V6V 5.2mA SOIC-16 Signal Switches / Encoders Decoders / Multiplexers ROHS | 1040 |
|
$0.1782 / $0.3151 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC147M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC147M96
Texas Instruments
High Speed CMOS Logic 10-to-4 Line Priority Encoder 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 9 TO 4 LINE PRIORITY ENCODER | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ENCODER | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 32 ns | |
Propagation Delay (tpd) | 240 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |