-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 10-to-4 Line Priority Encoder 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8638
|
Newark | Logic, Decimal To Bcd Encoder, 16Soic, Logic Family/Base Number:74Hc147, Logic Type:Priority Encoder, No. Of Outputs:4Outputs, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC147M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2100 / $1.6600 | Buy Now |
DISTI #
296-33024-5-ND
|
DigiKey | IC PRIORITY ENCOD 1X10:4 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
374 In Stock |
|
$0.7426 / $1.1400 | Buy Now |
|
Quest Components | HC/UH SERIES, 9-BIT ENCODER, TRUE OUTPUT, PDSO16 | 20 |
|
$1.1140 / $1.3925 | Buy Now |
DISTI #
CD74HC147M
|
TME | IC: digital, 10 to 4 line,priority encoder, SMD, SO16, 2÷6VDC, HC Min Qty: 3 | 823 |
|
$0.5660 / $0.9090 | Buy Now |
|
Chip1Cloud | IC DECIMAL TO BCD ENCODER 16SOIC | 6000 |
|
RFQ | |
DISTI #
3119875
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.2815 / $1.3407 | Buy Now |
DISTI #
3119875
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.2673 / $2.1081 | Buy Now |
|
LCSC | 5.2mA 2V6V 5.2mA SOIC-16 Signal Switches / Encoders Decoders / Multiplexers ROHS | 25 |
|
$0.4246 / $0.7324 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC147M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC147M
Texas Instruments
High Speed CMOS Logic 10-to-4 Line Priority Encoder 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 9 TO 4 LINE PRIORITY ENCODER | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ENCODER | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 32 ns | |
Propagation Delay (tpd) | 240 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HC147M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC147M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC147DR2 | HC/UH SERIES, 9-BIT ENCODER, PDSO16, SOIC-16 | Motorola Mobility LLC | CD74HC147M vs MC74HC147DR2 |
CD74HC147MG4 | High Speed CMOS Logic 10-to-4 Line Priority Encoder 16-SOIC -55 to 125 | Texas Instruments | CD74HC147M vs CD74HC147MG4 |
CD74HC147ME4 | HC/UH SERIES, 9-BIT ENCODER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD74HC147M vs CD74HC147ME4 |
CD74HC147MTE4 | HC/UH SERIES, 9-BIT ENCODER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD74HC147M vs CD74HC147MTE4 |
M74HC147M1 | HC/UH SERIES, 9-BIT ENCODER, PDSO16, MICRO, PLASTIC, DIP-16 | STMicroelectronics | CD74HC147M vs M74HC147M1 |
MM74HC147M | HC/UH SERIES, 9-BIT ENCODER, PDSO16, PLASTIC, SO-16 | Texas Instruments | CD74HC147M vs MM74HC147M |
CD74HC147MTE4 | Encoder, HC/UH Series, 9-Bit, True Output, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | CD74HC147M vs CD74HC147MTE4 |
CD74HC147NSR96 | IC HC/UH SERIES, 9-BIT ENCODER, PDSO16, SOP-16, Arithmetic Circuit | Texas Instruments | CD74HC147M vs CD74HC147NSR96 |
CD74HC147M96 | High Speed CMOS Logic 10-to-4 Line Priority Encoder 16-SOIC -55 to 125 | Texas Instruments | CD74HC147M vs CD74HC147M96 |
MC74HC147D | Encoder, HC/UH Series, 9-Bit, CMOS, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | CD74HC147M vs MC74HC147D |