-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 10-to-4 Line Priority Encoder 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5516
|
Newark | Ic, De/Encoder Multiplex/Demul, Logic Family/Base Number:74Hc147, Logic Type:Priority Encoder, No. Of Outputs:4Outputs, Logic Case Style:Dip, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Family:74Hc, Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC147E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.5770 / $0.8340 | Buy Now |
DISTI #
296-14513-5-ND
|
DigiKey | IC PRIORITY ENCOD 1 X 10:4 16DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2352 In Stock |
|
$0.2263 / $0.4800 | Buy Now |
DISTI #
595-CD74HC147E
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Line Priority Encodr RoHS: Compliant | 2427 |
|
$0.2260 / $0.4800 | Buy Now |
DISTI #
V99:2348_07242175
|
Arrow Electronics | Encoder 9 to 4 Priority CMOS 16-Pin PDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2030 | Americas - 41 |
|
$0.2302 / $0.3342 | Buy Now |
DISTI #
44141268
|
Verical | Encoder 9 to 4 Priority CMOS 16-Pin PDIP Tube Min Qty: 26 Package Multiple: 1 Date Code: 2030 | Americas - 41 |
|
$0.2302 / $0.3039 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
DISTI #
CD74HC147E
|
TME | IC: digital, 10 to 4 line,priority encoder, THT, DIP16, 2÷6VDC, HC Min Qty: 3 | 855 |
|
$0.2840 / $0.4350 | Buy Now |
|
Ameya Holding Limited | IC: digital, 10 to 4 line,priority encoder, THT, DIP16, HC, 2÷6VDC | 87142 |
|
RFQ | |
|
Chip1Cloud | IC 10-4LN PRIORTY ENCODER 16DIP | 3980 |
|
RFQ | |
DISTI #
C1S746200548068
|
Chip1Stop | Encoder 9-to-4 Priority CMOS 16-Pin PDIP Tube RoHS: Compliant pbFree: Yes Container: Tube | 4 |
|
$0.2760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC147E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC147E
Texas Instruments
High Speed CMOS Logic 10-to-4 Line Priority Encoder 16-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 9 TO 4 LINE PRIORITY ENCODER | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ENCODER | |
Max I(ol) | 0.0052 A | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 32 ns | |
Propagation Delay (tpd) | 240 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HC147E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC147E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HC147F3A | High Speed CMOS Logic 10-to-4 Line Priority Encoder 16-CDIP -55 to 125 | Texas Instruments | CD74HC147E vs CD54HC147F3A |