There are no models available for this part yet.
Overview of CD74HC139M by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CD74HC139M by Harris Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 12 | 205 |
|
$0.2250 / $0.4500 | Buy Now | ||
Quest Components | Demultiplexer/Decoder, 2 To 4 Line, 16 Pin, Plastic, SOP | 260 |
|
$0.5572 / $1.1940 | Buy Now | ||
Quest Components | Demultiplexer/Decoder, 2 To 4 Line, 16 Pin, Plastic, SOP | 40 |
|
$0.1800 / $0.6000 | Buy Now | ||
Quest Components | Demultiplexer/Decoder, 2 To 4 Line, 16 Pin, Plastic, SOP | 8 |
|
$0.7300 / $0.9125 | Buy Now | ||
Rochester Electronics | CD74HC139 High Speed CMOS Logic Dual 2-to-4 Line Decoders/Demultiplexers RoHS: Compliant Status: Active Min Qty: 1 | 951 |
|
$0.5306 / $0.6242 | Buy Now |
CAD Models for CD74HC139M by Harris Semiconductor
Part Data Attributes for CD74HC139M by Harris Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Family
|
HC/UH
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
OTHER DECODER/DRIVER
|
Max I(ol)
|
0.004 A
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Prop. Delay@Nom-Sup
|
44 ns
|
Propagation Delay (tpd)
|
180 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|