-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Dual 2-to-4 Line Decoders/Demultiplexers 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC139EE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC139EE4
Texas Instruments
High Speed CMOS Logic Dual 2-to-4 Line Decoders/Demultiplexers 16-PDIP -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.0052 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 36 ns | |
Propagation Delay (tpd) | 220 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HC139EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC139EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC139N | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | CD74HC139EE4 vs MM74HC139N |
SN74HC139N-00 | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16 | Texas Instruments | CD74HC139EE4 vs SN74HC139N-00 |
CD74HC139EX | IC,DECODER/DEMUX,2-TO-4-LINE,HC-CMOS,DIP,16PIN,PLASTIC | Intersil Corporation | CD74HC139EE4 vs CD74HC139EX |
TC74HC139AP | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-16, Decoder/Driver | Toshiba America Electronic Components | CD74HC139EE4 vs TC74HC139AP |
SN74HC139N-10 | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16 | Texas Instruments | CD74HC139EE4 vs SN74HC139N-10 |
74HC139NB | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, Decoder/Driver | NXP Semiconductors | CD74HC139EE4 vs 74HC139NB |
CD74HC139E | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDIP16 | Rochester Electronics LLC | CD74HC139EE4 vs CD74HC139E |
MC74HC139AND | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDIP16, 648-08 | Motorola Semiconductor Products | CD74HC139EE4 vs MC74HC139AND |
GD74HC139 | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDIP16, | Goldstar Electron Co Ltd | CD74HC139EE4 vs GD74HC139 |
DV74HC139AN | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDIP16, PLASTIC, DIP-16 | avg Semiconductors | CD74HC139EE4 vs DV74HC139AN |