Part Details for CD74FCT821ATM by Harris Semiconductor
Results Overview of CD74FCT821ATM by Harris Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74FCT821ATM Information
CD74FCT821ATM by Harris Semiconductor is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74FCT821ATM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74FCT821ATM-ND
|
DigiKey | FAST CMOS BUS INTERFACE REGISTER Min Qty: 417 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4906 In Stock |
|
$0.7200 | Buy Now |
DISTI #
87276815
|
Verical | CD74FCT821ATM Min Qty: 461 Package Multiple: 1 Date Code: 9801 | Americas - 2986 |
|
$0.7366 / $0.8146 | Buy Now |
DISTI #
87275810
|
Verical | CD74FCT821ATM Min Qty: 461 Package Multiple: 1 Date Code: 9701 | Americas - 1920 |
|
$0.7366 / $0.8146 | Buy Now |
|
Rochester Electronics | FAST CMOS BUS INTERFACE REGISTER RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4906 |
|
$0.5893 / $0.6933 | Buy Now |
Part Details for CD74FCT821ATM
CD74FCT821ATM CAD Models
CD74FCT821ATM Part Data Attributes
|
CD74FCT821ATM
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74FCT821ATM
Harris Semiconductor
Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 71400000 Hz | |
Max I(ol) | 0.048 A | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for CD74FCT821ATM
This table gives cross-reference parts and alternative options found for CD74FCT821ATM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74FCT821ATM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
QS74FCT821ATSO | Quality Semiconductor Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, | CD74FCT821ATM vs QS74FCT821ATSO |
IDT74FCT821ATSO | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, SOIC-24 | CD74FCT821ATM vs IDT74FCT821ATSO |
74FCT821ATSO8 | Integrated Device Technology Inc | Check for Price | SOIC-24, Reel | CD74FCT821ATM vs 74FCT821ATSO8 |
CD74FCT821ATM | Rochester Electronics LLC | Check for Price | FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 | CD74FCT821ATM vs CD74FCT821ATM |
QS74FCT821ATSO | Rochester Electronics LLC | Check for Price | FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 | CD74FCT821ATM vs QS74FCT821ATSO |
PI74FCT821ATS | Pericom Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | CD74FCT821ATM vs PI74FCT821ATS |