CD74FCT543ATM
Description: Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24

Overview of CD74FCT543ATM by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for CD74FCT543ATM by Harris Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-CD74FCT543ATM-ND
DigiKey IC TXRX NON-INVERT 5.25V 24SOIC Min Qty: 417 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 2338
In Stock
  • 417 $0.7200
$0.7200 Buy Now
Rochester Electronics FAST CMOS LATCHED TRANSCEIVER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 2338
  • 1 $0.7280
  • 25 $0.7134
  • 100 $0.6843
  • 500 $0.6552
  • 1,000 $0.6188
$0.6188 / $0.7280 Buy Now

CAD Models for CD74FCT543ATM by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74FCT543ATM by Harris Semiconductor

CD74FCT543ATM
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
FCT
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.064 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Supply Current-Max (ICC)
0.08 mA
Prop. Delay@Nom-Sup
6.5 ns
Propagation Delay (tpd)
8 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. CD74FCT543ATM
    Harris Semiconductor
    Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24
    VS

Alternate Parts for CD74FCT543ATM

This table gives cross-reference parts and alternative options found for CD74FCT543ATM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74FCT543ATM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY74FCT543ATSOCG4 Octal Registered Transceivers with 3-State Outputs 24-SOIC -40 to 85 Texas Instruments CD74FCT543ATM vs CY74FCT543ATSOCG4
IDT74FCT543ATSOG Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, GREEN, MS-013-AD, SOIC-24 Integrated Device Technology Inc CD74FCT543ATM vs IDT74FCT543ATSOG
IDT74FCT543ATSOG Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24 Renesas Electronics Corporation CD74FCT543ATM vs IDT74FCT543ATSOG
CY74FCT543ATSOCTE4 FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, SOIC-24 Texas Instruments CD74FCT543ATM vs CY74FCT543ATSOCTE4
CD74FCT543ATM FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 Rochester Electronics LLC CD74FCT543ATM vs CD74FCT543ATM
74FCT543ATSO Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, SOIC-24 Integrated Device Technology Inc CD74FCT543ATM vs 74FCT543ATSO
IDT74FCT543ATSO8 Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, MS-013-AD, SOIC-24 Integrated Device Technology Inc CD74FCT543ATM vs IDT74FCT543ATSO8
QS74FCT543ATSO Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc CD74FCT543ATM vs QS74FCT543ATSO
74FCT543ATSOG8 Octal Latched Transceiver, SOIC0/Reel Renesas Electronics Corporation CD74FCT543ATM vs 74FCT543ATSOG8
74FCT543ATSOG SOIC-24, Tube Integrated Device Technology Inc CD74FCT543ATM vs 74FCT543ATSOG
Part Number Description Manufacturer Compare
74FCT543ATSOG SOIC-24, Tube Integrated Device Technology Inc CD74FCT543ATM vs 74FCT543ATSOG
IDT74FCT543ATSO8 Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, MS-013-AD, SOIC-24 Integrated Device Technology Inc CD74FCT543ATM vs IDT74FCT543ATSO8
74FCT543ATSOG8 Octal Latched Transceiver, SOIC0/Reel Renesas Electronics Corporation CD74FCT543ATM vs 74FCT543ATSOG8
CY74FCT543ATSOC Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Cypress Semiconductor CD74FCT543ATM vs CY74FCT543ATSOC
IDT74FCT543ATSO Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, MS-013-AD, SOIC-24 Integrated Device Technology Inc CD74FCT543ATM vs IDT74FCT543ATSO
CY74FCT543ATSOCT FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, SOIC-24 Texas Instruments CD74FCT543ATM vs CY74FCT543ATSOCT
IDT74FCT543ATQG Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24 Renesas Electronics Corporation CD74FCT543ATM vs IDT74FCT543ATQG
PI74FCT543ATS Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Pericom Semiconductor Corporation CD74FCT543ATM vs PI74FCT543ATS
74FCT543ATSOG8 SOIC-24, Reel Integrated Device Technology Inc CD74FCT543ATM vs 74FCT543ATSOG8
CY74FCT543ATSOC Octal Registered Transceivers with 3-State Outputs 24-SOIC -40 to 85 Texas Instruments CD74FCT543ATM vs CY74FCT543ATSOC

Related Parts for CD74FCT543ATM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74FCT543ATM by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74FCT543ATM by Harris Semiconductor

  • Please alert me when CD74FCT543ATM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74FCT543ATM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74FCT543ATM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74FCT543ATM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74FCT543ATM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74FCT543ATM by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: