Part Details for CD74FCT257ATNM by Harris Semiconductor
Overview of CD74FCT257ATNM by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD74FCT257ATNM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74FCT257ATNM-ND
|
DigiKey | FAST CMOS QUAD 2-INPUT MUXS Min Qty: 567 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2408 In Stock |
|
$0.5300 | Buy Now |
|
Rochester Electronics | FAST CMOS QUAD 2-INPUT MultiplexerS ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2408 |
|
$0.4328 / $0.5092 | Buy Now |
Part Details for CD74FCT257ATNM
CD74FCT257ATNM CAD Models
CD74FCT257ATNM Part Data Attributes
|
CD74FCT257ATNM
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74FCT257ATNM
Harris Semiconductor
Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.048 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74FCT257ATNM
This table gives cross-reference parts and alternative options found for CD74FCT257ATNM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74FCT257ATNM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74FCT257ATSO8 | Integrated Device Technology Inc | Check for Price | Multiplexer, 4-Func, 2 Line Input, CMOS, PDSO16 | CD74FCT257ATNM vs 74FCT257ATSO8 |
CD74FCT257ATM | Harris Semiconductor | Check for Price | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | CD74FCT257ATNM vs CD74FCT257ATM |
74FCT257ATSO | Integrated Device Technology Inc | Check for Price | Multiplexer, 4-Func, 2 Line Input, CMOS, PDSO16 | CD74FCT257ATNM vs 74FCT257ATSO |