Part Details for CD74FCT2543ATM by Harris Semiconductor
Overview of CD74FCT2543ATM by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74FCT2543ATM
CD74FCT2543ATM CAD Models
CD74FCT2543ATM Part Data Attributes
|
CD74FCT2543ATM
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74FCT2543ATM
Harris Semiconductor
Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | SOP, SOP24,.4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74FCT2543ATM
This table gives cross-reference parts and alternative options found for CD74FCT2543ATM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74FCT2543ATM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS74FCT2543ATSOX | Registered Bus Transceiver, 1-Func, 8-Bit, True Output, CMOS, PDSO24 | Integrated Device Technology Inc | CD74FCT2543ATM vs QS74FCT2543ATSOX |
CY74FCT2543ATSOCT | Octal Registered Transceivers with 3-State Outputs and Series Damping Resistors 24-SOIC -40 to 85 | Texas Instruments | CD74FCT2543ATM vs CY74FCT2543ATSOCT |
CY74FCT2543ATSOC | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Cypress Semiconductor | CD74FCT2543ATM vs CY74FCT2543ATSOC |
QS74FCT2543ATSO | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | CD74FCT2543ATM vs QS74FCT2543ATSO |
CY74FCT2543ATSOCG4 | FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | CD74FCT2543ATM vs CY74FCT2543ATSOCG4 |
74FCT2543ATSOCTG4 | Octal Registered Transceivers with 3-State Outputs and Series Damping Resistors 24-SOIC -40 to 85 | Texas Instruments | CD74FCT2543ATM vs 74FCT2543ATSOCTG4 |
74FCT2543ATSOCTE4 | Octal Registered Transceivers with 3-State Outputs and Series Damping Resistors 24-SOIC -40 to 85 | Texas Instruments | CD74FCT2543ATM vs 74FCT2543ATSOCTE4 |
CY74FCT2543ATSOCE4 | FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | CD74FCT2543ATM vs CY74FCT2543ATSOCE4 |
CY74FCT2543ATSOC | Octal Registered Transceivers with 3-State Outputs and Series Damping Resistors 24-SOIC -40 to 85 | Texas Instruments | CD74FCT2543ATM vs CY74FCT2543ATSOC |