Part Details for CD74FCT2153ATNM by Harris Semiconductor
Overview of CD74FCT2153ATNM by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD74FCT2153ATNM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74FCT2153ATNM-ND
|
DigiKey | HIGH-SPEED DUAL 4-INPUT MUXS Min Qty: 579 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1798 In Stock |
|
$0.5200 | Buy Now |
|
Rochester Electronics | HIGH-SPEED CMOS Dual 4-INPUT MultiplexerS ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1798 |
|
$0.4448 / $0.5233 | Buy Now |
Part Details for CD74FCT2153ATNM
CD74FCT2153ATNM CAD Models
CD74FCT2153ATNM Part Data Attributes
|
CD74FCT2153ATNM
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74FCT2153ATNM
Harris Semiconductor
Multiplexer, FCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.012 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | SERIES-RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 6.6 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74FCT2153ATNM
This table gives cross-reference parts and alternative options found for CD74FCT2153ATNM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74FCT2153ATNM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS74FCT2153ATS1 | Multiplexer, FCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16, | Quality Semiconductor Inc | CD74FCT2153ATNM vs QS74FCT2153ATS1 |
QS74FCT2153ATS1X | Multiplexer, 2-Func, 4 Line Input, CMOS, PDSO16 | Integrated Device Technology Inc | CD74FCT2153ATNM vs QS74FCT2153ATS1X |