Part Details for CD74FCT16823CTSM by Harris Semiconductor
Overview of CD74FCT16823CTSM by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Price & Stock for CD74FCT16823CTSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74FCT16823 - FAST CMOS 18-BIT REGISTER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7 |
|
$2.1000 / $2.4700 | Buy Now |
Part Details for CD74FCT16823CTSM
CD74FCT16823CTSM CAD Models
CD74FCT16823CTSM Part Data Attributes
|
CD74FCT16823CTSM
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74FCT16823CTSM
Harris Semiconductor
Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR AND CLOCK ENABLE | |
Family | FCT | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 9 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 12.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for CD74FCT16823CTSM
This table gives cross-reference parts and alternative options found for CD74FCT16823CTSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74FCT16823CTSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS74FCT16823CTPV | FCT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, SSOP-56 | Rochester Electronics LLC | CD74FCT16823CTSM vs QS74FCT16823CTPV |
CY74FCT16823CTPVC | 18-Bit D-Type Flip-Flops with 3-State Outputs 56-SSOP -40 to 85 | Texas Instruments | CD74FCT16823CTSM vs CY74FCT16823CTPVC |
CY74FCT16823CTPVC | Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.025 INCH PITCH, SSOP-56 | Cypress Semiconductor | CD74FCT16823CTSM vs CY74FCT16823CTPVC |
IDT74FCT16823CTPV8 | Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, SSOP-56 | Integrated Device Technology Inc | CD74FCT16823CTSM vs IDT74FCT16823CTPV8 |
CY74FCT16823CTPVCT | Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.300 INCH, SSOP-56 | Cypress Semiconductor | CD74FCT16823CTSM vs CY74FCT16823CTPVCT |
74FCT16823CTPVCG4 | 18-Bit D-Type Flip-Flops with 3-State Outputs 56-SSOP -40 to 85 | Texas Instruments | CD74FCT16823CTSM vs 74FCT16823CTPVCG4 |
74FCT16823CTPV8 | SSOP-56, Reel | Integrated Device Technology Inc | CD74FCT16823CTSM vs 74FCT16823CTPV8 |
74FCT16823CTPV | SSOP-56, Tube | Integrated Device Technology Inc | CD74FCT16823CTSM vs 74FCT16823CTPV |
CD74FCT16823CTSM | FCT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56 | Rochester Electronics LLC | CD74FCT16823CTSM vs CD74FCT16823CTSM |
CY74FCT16823CTPVCT | 18-Bit D-Type Flip-Flops with 3-State Outputs 56-SSOP -40 to 85 | Texas Instruments | CD74FCT16823CTSM vs CY74FCT16823CTPVCT |