Part Details for CD74FCT162543TSM by Harris Semiconductor
Overview of CD74FCT162543TSM by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CD74FCT162543TSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74FCT162543TSM-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 56SSOP Min Qty: 152 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$1.9900 | Buy Now |
|
Rochester Electronics | FAST CMOS 16-BIT LATCHED TRANSCEIVER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$1.7000 / $2.0000 | Buy Now |
Part Details for CD74FCT162543TSM
CD74FCT162543TSM CAD Models
CD74FCT162543TSM Part Data Attributes
|
CD74FCT162543TSM
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74FCT162543TSM
Harris Semiconductor
Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR LATCH | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 12.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74FCT162543TSM
This table gives cross-reference parts and alternative options found for CD74FCT162543TSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74FCT162543TSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74FCT162543CTSM96 | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, | Harris Semiconductor | CD74FCT162543TSM vs CD74FCT162543CTSM96 |
CD74FCT162543ETSM96 | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, | Harris Semiconductor | CD74FCT162543TSM vs CD74FCT162543ETSM96 |
CD74FCT162543TSM96 | FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO56 | Intersil Corporation | CD74FCT162543TSM vs CD74FCT162543TSM96 |
CD74FCT162543CTSM96 | FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO56 | Intersil Corporation | CD74FCT162543TSM vs CD74FCT162543CTSM96 |
CD74FCT162543ATSM96 | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, | Harris Semiconductor | CD74FCT162543TSM vs CD74FCT162543ATSM96 |
CD74FCT162543DTSM | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, | Harris Semiconductor | CD74FCT162543TSM vs CD74FCT162543DTSM |