Part Details for CD74FCT162540DTSM by Harris Semiconductor
Overview of CD74FCT162540DTSM by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD74FCT162540DTSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74FCT162540DTSM-ND
|
DigiKey | IC BUFFER INVERT 5.5V 48SSOP Min Qty: 205 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
480 In Stock |
|
$1.4700 | Buy Now |
|
Rochester Electronics | FAST CMOS 16-BIT BUFFER/LINE DRIVER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 480 |
|
$1.2600 / $1.4800 | Buy Now |
Part Details for CD74FCT162540DTSM
CD74FCT162540DTSM CAD Models
CD74FCT162540DTSM Part Data Attributes:
|
CD74FCT162540DTSM
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74FCT162540DTSM
Harris Semiconductor
Bus Driver, FCT Series, 2-Func, 8-Bit, Inverted Output, CMOS, PDSO48,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 3.6 ns | |
Propagation Delay (tpd) | 3.6 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74FCT162540DTSM
This table gives cross-reference parts and alternative options found for CD74FCT162540DTSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74FCT162540DTSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74FCT162540CTSM | Bus Driver, FCT Series, 2-Func, 8-Bit, Inverted Output, CMOS, PDSO48, | Harris Semiconductor | CD74FCT162540DTSM vs CD74FCT162540CTSM |
CD74FCT162540DTSM96 | Bus Driver, FCT Series, 2-Func, 8-Bit, Inverted Output, CMOS, PDSO48, | Harris Semiconductor | CD74FCT162540DTSM vs CD74FCT162540DTSM96 |
CD74FCT162540TSM | Bus Driver, FCT Series, 2-Func, 8-Bit, Inverted Output, CMOS, PDSO48, | Harris Semiconductor | CD74FCT162540DTSM vs CD74FCT162540TSM |
CD74FCT162540ATSM96 | Bus Driver, FCT Series, 2-Func, 8-Bit, Inverted Output, CMOS, PDSO48, | Harris Semiconductor | CD74FCT162540DTSM vs CD74FCT162540ATSM96 |
CD74FCT162540TSM96 | Bus Driver, FCT Series, 2-Func, 8-Bit, Inverted Output, CMOS, PDSO48, | Harris Semiconductor | CD74FCT162540DTSM vs CD74FCT162540TSM96 |
CD74FCT162540CTSM96 | Bus Driver, FCT Series, 2-Func, 8-Bit, Inverted Output, CMOS, PDSO48, | Harris Semiconductor | CD74FCT162540DTSM vs CD74FCT162540CTSM96 |