There are no models available for this part yet.
Overview of CD74ACT564M by Ge Solid State
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CD74ACT564M by Ge Solid State
Part Data Attributes for CD74ACT564M by Ge Solid State
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
GE SOLID STATE
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
BROADSIDE VERSION OF 534
|
Family
|
ACT
|
JESD-30 Code
|
R-PDSO-G20
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
BUS DRIVER
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Ports
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Propagation Delay (tpd)
|
11.7 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for CD74ACT564M
This table gives cross-reference parts and alternative options found for CD74ACT564M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT564M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ACT564DW | Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | CD74ACT564M vs SN74ACT564DW |
74ACT564SCX | ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Texas Instruments | CD74ACT564M vs 74ACT564SCX |
74ACT564SCTR | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 | Fairchild Semiconductor Corporation | CD74ACT564M vs 74ACT564SCTR |
TC74ACT564F(EL) | IC ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | CD74ACT564M vs TC74ACT564F(EL) |
74ACT564SCQR | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 | Rochester Electronics LLC | CD74ACT564M vs 74ACT564SCQR |
SN74ACT564DWE4 | ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | CD74ACT564M vs SN74ACT564DWE4 |
74ACT564SC | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 | Fairchild Semiconductor Corporation | CD74ACT564M vs 74ACT564SC |
74ACT564SCQR | IC ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOIC-20, Bus Driver/Transceiver | Texas Instruments | CD74ACT564M vs 74ACT564SCQR |
MC74ACT564DWR2 | ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 | onsemi | CD74ACT564M vs MC74ACT564DWR2 |
MC74ACT564DWR2G | Octal D Latch with 3-State Outputs, SOIC-20 WB, 1000-REEL | onsemi | CD74ACT564M vs MC74ACT564DWR2G |