Part Details for CD74ACT283EE4 by Texas Instruments
Overview of CD74ACT283EE4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD74ACT283EE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CD74ACT283EE4-ND
|
DigiKey | 4-BIT BINARY FULL ADDER WITH FAS Min Qty: 875 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9568 | Buy Now |
DISTI #
595-CD74ACT283EE4
|
Mouser Electronics | Logic Adder & Subtractor 4-Bit Bnry Full Add Step-Up ISR RoHS: Compliant | 541 |
|
$0.7330 / $1.7400 | Buy Now |
Part Details for CD74ACT283EE4
CD74ACT283EE4 CAD Models
CD74ACT283EE4 Part Data Attributes
|
CD74ACT283EE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74ACT283EE4
Texas Instruments
4-Bit Binary Full Adder with Fast Carry 16-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD | |
Family | ACT | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ADDER/SUBTRACTOR | |
Max I(ol) | 0.075 A | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 16 ns | |
Propagation Delay (tpd) | 18.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD74ACT283EE4
This table gives cross-reference parts and alternative options found for CD74ACT283EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT283EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54ACT283DMQB/NOPB | ACT SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, CERAMIC, DIP-16 | Texas Instruments | CD74ACT283EE4 vs 54ACT283DMQB/NOPB |
CD74ACT283E | 4-Bit Binary Full Adder with Fast Carry 16-PDIP -55 to 125 | Texas Instruments | CD74ACT283EE4 vs CD74ACT283E |
54ACT283DMQB | ACT SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, CERAMIC, DIP-16 | Texas Instruments | CD74ACT283EE4 vs 54ACT283DMQB |
CD54ACT283F3A | 4-Bit Binary Full Adder with Fast Carry 16-CDIP -55 to 125 | Texas Instruments | CD74ACT283EE4 vs CD54ACT283F3A |
HD74ACT283P | Adder/Subtractor, CMOS, PDIP16, DP-16 | Hitachi Ltd | CD74ACT283EE4 vs HD74ACT283P |
HD74ACT283P | IC,BINARY ADDER,ACT-CMOS,DIP,16PIN,PLASTIC | Renesas Electronics Corporation | CD74ACT283EE4 vs HD74ACT283P |